Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 1m
- RS-stocknr.:
- 134-8116
- Fabrikantnummer:
- 45132-0410
- Fabrikant:
- Molex
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 5,50
(excl. BTW)
€ 6,66
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Beperkte voorraad
- Plus verzending 30 stuk(s) vanaf 15 september 2025
- Plus verzending 15 stuk(s) vanaf 15 september 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
---|---|
1 - 9 | € 5,50 |
10 - 24 | € 4,86 |
25 - 49 | € 4,66 |
50 - 99 | € 4,49 |
100 + | € 3,83 |
*prijsindicatie
- RS-stocknr.:
- 134-8116
- Fabrikantnummer:
- 45132-0410
- Fabrikant:
- Molex
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
---|---|---|
Merk | Molex | |
Connector 1 | Micro-Fit TPA | |
Series | Micro-Fit TPA | |
Series Number | 45132 | |
Connector 2 | Micro-Fit TPA | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 4 | |
Connector 2 Number of Contacts | 4 | |
Connector 1 Housing Gender | Female | |
Connector 2 Housing Gender | Female | |
Pitch | 3mm | |
Sheath Colour | Black, Orange, Red, Yellow | |
Cable Length | 1m | |
Voltage Rating | 300 V | |
Current Rating | 5 A | |
Cable Type | Round | |
Contact Plating | Tin | |
Operating Temperature Range | -40 → +105 °C | |
Alles selecteren | ||
---|---|---|
Merk Molex | ||
Connector 1 Micro-Fit TPA | ||
Series Micro-Fit TPA | ||
Series Number 45132 | ||
Connector 2 Micro-Fit TPA | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Number of Contacts 4 | ||
Connector 1 Housing Gender Female | ||
Connector 2 Housing Gender Female | ||
Pitch 3mm | ||
Sheath Colour Black, Orange, Red, Yellow | ||
Cable Length 1m | ||
Voltage Rating 300 V | ||
Current Rating 5 A | ||
Cable Type Round | ||
Contact Plating Tin | ||
Operating Temperature Range -40 → +105 °C | ||
Gerelateerde Links
- Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 1m
- Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 300mm
- Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 150mm
- Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Wire to Board Cable, 300mm
- Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Wire to Board Cable, 150mm
- Molex 8 Way Female Micro-Fit TPA to 8 Way Female Micro-Fit TPA Wire to Board Cable, 1m
- Molex 8 Way Female Micro-Fit TPA to 8 Way Female Micro-Fit TPA Wire to Board Cable, 300mm
- Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Wire to Board Cable, 1m