Linx ANT-B8-PW-QW-UFL Whip WiFi Antenna with UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- RS-stocknr.:
- 202-5886
- Fabrikantnummer:
- ANT-B8-PW-QW-UFL
- Fabrikant:
- Linx
Subtotaal (1 zak van 50 eenheden)*
€ 429,00
(excl. BTW)
€ 519,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Laatste voorraad RS
- Laatste 50 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 50 + | € 8,58 | € 429,00 |
*prijsindicatie
- RS-stocknr.:
- 202-5886
- Fabrikantnummer:
- ANT-B8-PW-QW-UFL
- Fabrikant:
- Linx
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
| Merk | Linx | |
| Internal/External | External | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | |
| Antenna Physical Form | Whip | |
| Frequency Range | 920 MHz | |
| Mounting Type | PCB | |
| Antenna Mounting Type | PCB | |
| Connector Type | UFL | |
| Gain | 1.6dBi | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Cable Length | 216mm | |
| Antenna Internal Construction | Monopole | |
| Weight | 18.8g | |
| Height | 80.5mm | |
| Series | PW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +90°C | |
| Alles selecteren | ||
|---|---|---|
Merk Linx | ||
Internal/External External | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | ||
Antenna Physical Form Whip | ||
Frequency Range 920 MHz | ||
Mounting Type PCB | ||
Antenna Mounting Type PCB | ||
Connector Type UFL | ||
Gain 1.6dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
Cable Length 216mm | ||
Antenna Internal Construction Monopole | ||
Weight 18.8g | ||
Height 80.5mm | ||
Series PW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +90°C | ||
- Land van herkomst:
- KR
The Linx LTE band 8 single band monopole antenna has rugged, low-cost and easy to install. The single frequency band of PW antenna makes the job of antenna selection simple, with better performance in the target frequency band than in multiband antenna 1.32 mm coax cable terminated with an MHF1/U.FL-compatible plug.
Compatible with plastic and metal enclosures
It is durable, flexible main shaft
It used wide bandwidth
It is durable, flexible main shaft
It used wide bandwidth
Gerelateerde Links
- Linx ANT-B8-PW-QW-UFL Whip WiFi Antenna with UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- Linx ANT-B8-PW-QW Whip WiFi Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- Linx ANT-B28-PW-QW-UFL Whip WiFi Antenna with UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- Linx ANT-B20-PW-QW-UFL Whip WiFi Antenna with UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- Linx ANT-B5-PW-QW-UFL Whip WiFi Antenna with UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- Linx ANT-B20-PW-QW Whip WiFi Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- Linx ANT-B28-PW-QW Whip WiFi Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- Linx ANT-B5-PW-QW Whip WiFi Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)