Molex 146153-0250 T-Bar WiFi Antenna, WiFi (Dual Band)
- RS-stocknr.:
- 172-2984
- Fabrikantnummer:
- 146153-0250
- Fabrikant:
- Molex
Subtotaal (1 doos van 1600 eenheden)*
€ 3.081,60
(excl. BTW)
€ 3.728,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 1600 + | € 1,926 | € 3.081,60 |
*prijsindicatie
- RS-stocknr.:
- 172-2984
- Fabrikantnummer:
- 146153-0250
- Fabrikant:
- Molex
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
| Merk | Molex | |
| RF Protocols | WiFi (Dual Band) | |
| Internal/External | Internal | |
| Antenna Physical Form | T-Bar | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Mounting Type | Adhesive Mount | |
| Antenna Mounting Type | Adhesive | |
| Gain | 2.4, 3.2dBi | |
| Antenna Directivity | Omnidirectional | |
| Cable Length | 250mm | |
| Weight | 1.024g | |
| Height | 15.24mm | |
| Width | 9mm | |
| Series | 146153 | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
RF Protocols WiFi (Dual Band) | ||
Internal/External Internal | ||
Antenna Physical Form T-Bar | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Mounting Type Adhesive Mount | ||
Antenna Mounting Type Adhesive | ||
Gain 2.4, 3.2dBi | ||
Antenna Directivity Omnidirectional | ||
Cable Length 250mm | ||
Weight 1.024g | ||
Height 15.24mm | ||
Width 9mm | ||
Series 146153 | ||
- Land van herkomst:
- CN
2.4 GHz / 5 GHz Balance Wi-Fi Antennas with Cable, Molex
These balance Wi-Fi antennas from Molex are available in two lengths: 100 mm (9076517) and 250 mm (9076510). With a micro-coaxial cable, both antennas ensure that you have a consistent and fast Wi-Fi connection for use with your devices.
The Wi-Fi antennas are ideal for use within applications such as Machine to Machine communication (M2M), smartmeters, Industrial, Scientific & Medical (ISM) band systems, cameras, navigation devices, mobile gaming devices and ZigBee IEEE 802.15.4 devices.
Features & Benefits of the Wi-Fi Antennas
Dual band (2.4 GHz and 5 GHz)
Double-sided adhesive mounting
Linear polarization
Omnidirectional radiation pattern
Ground-plane independence
High levels of radiation efficiency
Operating temperature range: -30° C to +85° C
The Wi-Fi antennas are ideal for use within applications such as Machine to Machine communication (M2M), smartmeters, Industrial, Scientific & Medical (ISM) band systems, cameras, navigation devices, mobile gaming devices and ZigBee IEEE 802.15.4 devices.
Features & Benefits of the Wi-Fi Antennas
Dual band (2.4 GHz and 5 GHz)
Double-sided adhesive mounting
Linear polarization
Omnidirectional radiation pattern
Ground-plane independence
High levels of radiation efficiency
Operating temperature range: -30° C to +85° C
Molex Standalone Wi-Fi Antenna, Omnidirectional, 2.4 to 5GHz - 146153 Series - 146153-0250
This Molex dual-band Wi-Fi antenna is an ideal choice for network operations at 2.4GHz to 5GHz frequencies. As it's a ground-plane independent antenna, you can mount it on both mobile and fixed installations without losing radiation efficiency. The antenna comes with a micro-coaxial RF (radio frequency) connector that ensures high-speed Wi-Fi transmission with minimal signal loss. The 250mm cable is flexible for ease of installation in tight spaces. This type of antenna is commonly used in 4G, Wi-Fi and WLAN (wireless local area network) devices.
• Double-sided adhesive for simple mounting to a device
• Omnidirectional design for optimal signal transfer and reception from all directions
• Low decibel loss for a high signal efficiency rate of more than 58% on 5G networks and 66% on 2.4G networks
• Linear polarisation transmits electromagnetic waves in a single field for greater signal read
• Omnidirectional design for optimal signal transfer and reception from all directions
• Low decibel loss for a high signal efficiency rate of more than 58% on 5G networks and 66% on 2.4G networks
• Linear polarisation transmits electromagnetic waves in a single field for greater signal read
Applications
• Network access points
• Laboratory equipment
• Manufacturing machinery
• Laboratory equipment
• Manufacturing machinery
What are the benefits of a 2.4GHz to 5GHz frequency range?
The 2.4GHz frequency offers excellent short-range coverage, while the 5GHz frequency has greater penetrating power through physical barriers. This Wi-Fi antenna enables signal transmission at both frequencies for greater versatility and enhanced compatibility.
2.4GHz Antennas
Gerelateerde Links
- Molex 146153-0250 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-0100 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-0200 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-1100 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-1150 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-0300 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-1050 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-1200 T-Bar WiFi Antenna, WiFi (Dual Band)