Taoglas TU.63.2111 PCB WiFi Antenna with SMA Connector
- RS-stocknr.:
- 690-740
- Fabrikantnummer:
- TU.63.2111
- Fabrikant:
- Taoglas
Subtotaal (1 tray van 30 eenheden)*
€ 571,89
(excl. BTW)
€ 691,98
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 30 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* |
|---|---|---|
| 30 + | € 19,063 | € 571,89 |
*prijsindicatie
- RS-stocknr.:
- 690-740
- Fabrikantnummer:
- TU.63.2111
- Fabrikant:
- Taoglas
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Taoglas | |
| Internal/External | External | |
| Antenna Physical Form | PCB | |
| Frequency Range | 6800 MHz | |
| Connector Type | SMA | |
| Antenna Mounting Type | PCB | |
| Gain | 6dBi | |
| Connector Gender | Male | |
| Antenna Directivity | Omnidirectional | |
| Alles selecteren | ||
|---|---|---|
Merk Taoglas | ||
Internal/External External | ||
Antenna Physical Form PCB | ||
Frequency Range 6800 MHz | ||
Connector Type SMA | ||
Antenna Mounting Type PCB | ||
Gain 6dBi | ||
Connector Gender Male | ||
Antenna Directivity Omnidirectional | ||
- Land van herkomst:
- TW
The Taoglas Terminal mount ultra-wideband (UWB) antenna is a unique and super compact antenna. It is engineered to cover all worldwide UWB frequencies between 6 and 8.5 GHz. With excellent efficiency and an omnidirectional radiation pattern, it provides strong, homogeneous coverage in all directions from the UWB sensor. It is ground plane independent and exhibits exceptional efficiencies of up to 91% on specific bands.
IP67 Rating
Waterproof Rated
RoHS and Reach Compliant
Waterproof Rated
RoHS and Reach Compliant
Gerelateerde Links
- Taoglas TU.63.2111 PCB WiFi Antenna with SMA Connector
- Taoglas WLA.04 PCB WiFi Antenna with SMA Connector
- Taoglas GW.05.0153L PCB WiFi Antenna with SMA Connector
- Taoglas GW.29.A153 PCB WiFi Antenna with SMA Connector
- Taoglas GW.53.A151 PCB WiFi Antenna with SMA Connector
- Taoglas TI.33.A111 PCB WiFi Antenna with SMA Connector
- Taoglas TI.34.A111 PCB WiFi Antenna with SMA Connector
- Taoglas TI.84.A113 PCB WiFi Antenna with SMA Connector
