TE Connectivity L000962-02 Panel WiFi Antenna with RP SMA Connector, WiFi
- RS-stocknr.:
- 428-561
- Fabrikantnummer:
- L000962-02
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 413,98
(excl. BTW)
€ 500,92
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 18 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 413,98 |
*prijsindicatie
- RS-stocknr.:
- 428-561
- Fabrikantnummer:
- L000962-02
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| RF Protocols | WiFi | |
| Internal/External | External | |
| Antenna Physical Form | Panel | |
| Frequency Range | 4900 → 7125 MHz | |
| Connector Type | RP SMA | |
| Mounting Type | Pole Mount | |
| Antenna Mounting Type | Mast Mount | |
| Gain | 9.6dB | |
| Cable Length | 0.75mm | |
| Antenna Directivity | Directional | |
| Weight | 600g | |
| Dimensions | 200 x 200 x 46.5mm | |
| Height | 46.5mm | |
| Width | 200mm | |
| Depth | 46.5mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +85°C | |
| Series | L000962 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
RF Protocols WiFi | ||
Internal/External External | ||
Antenna Physical Form Panel | ||
Frequency Range 4900 → 7125 MHz | ||
Connector Type RP SMA | ||
Mounting Type Pole Mount | ||
Antenna Mounting Type Mast Mount | ||
Gain 9.6dB | ||
Cable Length 0.75mm | ||
Antenna Directivity Directional | ||
Weight 600g | ||
Dimensions 200 x 200 x 46.5mm | ||
Height 46.5mm | ||
Width 200mm | ||
Depth 46.5mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +85°C | ||
Series L000962 | ||
- Land van herkomst:
- MY
The TE Connectivity panel antenna features a triple-band design for Wi-Fi applications with an external mount configuration suitable for pole, mast, or bracket installation. It includes multiple ports with an RP-SMA connector and offers directional signal transmission for enhanced coverage. With a peak gain of over 6 dBi.
Impedance 50 Ω
Antenna Operation Passive
Gain Max 9.6 dB
Frequency Category 2400 to 7125
Antenna Operation Passive
Gain Max 9.6 dB
Frequency Category 2400 to 7125
Gerelateerde Links
- TE Connectivity L000684-04 Panel Multiband Antenna with RP SMA Connector, WiFi
- TE Connectivity L000503-02 Whip Antenna with RP SMA Connector, 5G
- TE Connectivity L000502-02 Whip Antenna with RP SMA Connector, 5G
- Microchip RN-SMA-S-RP Stubby WiFi Antenna with SMA RP Connector, WiFi
- TE Connectivity 001-0009 Stubby WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- TE Connectivity 001-0012 Stubby WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Schneider Electric PASA-ANT1 Panel Antenna with RP SMA Connector, WiFi
- TE Connectivity L000488-02 Baton/Stick Multiband Antenna with RP SMA Connector, Bluetooth (BLE), WiFi, ZigBee
