CAE Multimedia Connect ABS Wall Box, IP65, 345 mm x 265 mm x 100mm

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
267-6600
Fabrikantnummer:
48BMOP48IP65PN
Fabrikant:
CAE Multimedia Connect
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

CAE Multimedia Connect

External Height

345 mm

External Width

265 mm

External Depth

100mm

Body Material

ABS

Transparent Door

No

IP Rating

IP65

RAL Code

RAL 9005

Land van herkomst:
CN
The CAE Multimedia Connect fibre wall box is suitable for outdoor connections such as video security networks and the box will protect the connections for MAN or campus links from dust or water ingress, it is delivered unloaded and ready to receive LC duplex adapters also it interconnects tight buffered, loose tube, pre-terminated or steel tape armoured cable.

Black colour for UV protection
IP65 degree of protection
Locking system including a key
ABS compound