Kyoritsu KT172, LED Voltage Tester, 690V Continuity Check, 1.5 V Battery Powered Reverse, KT172
- RS-stocknr.:
- 252-7509
- Fabrikantnummer:
- KT172
- Fabrikant:
- Kyoritsu
Subtotaal (1 eenheid)*
€ 103,67
(excl. BTW)
€ 125,44
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 103,67 |
*prijsindicatie
Kalibratie-opties
- Calibration Type:
- RSCAL
- RS-stocknr.
- 252-7705
Per stuk
€ 152,39
(excl. BTW)
€ 184,39
(incl. BTW)
- RS-stocknr.:
- 252-7509
- Fabrikantnummer:
- KT172
- Fabrikant:
- Kyoritsu
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Kyoritsu | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LED | |
| RCD Trip Test | No | |
| IP Rating | IP65 | |
| Power Source | 1.5 V Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Voltage | 690V | |
| Maximum Operating Temperature | 55°C | |
| Battery Life | 1year | |
| Standards/Approvals | IEC 612433:2009/EN 612433:2010, IEC 610101:2010/EN 610101:2010, IEC 615577:2007/EN 615577:2007, . IEC 615571:2007/EN 615571:2007 | |
| Hazardous Area Certification | No | |
| Model Number | KT172 | |
| Safety Category Level | Reverse | |
| Safety Category Voltage | 690V | |
| Alles selecteren | ||
|---|---|---|
Merk Kyoritsu | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LED | ||
RCD Trip Test No | ||
IP Rating IP65 | ||
Power Source 1.5 V Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Voltage 690V | ||
Maximum Operating Temperature 55°C | ||
Battery Life 1year | ||
Standards/Approvals IEC 612433:2009/EN 612433:2010, IEC 610101:2010/EN 610101:2010, IEC 615577:2007/EN 615577:2007, . IEC 615571:2007/EN 615571:2007 | ||
Hazardous Area Certification No | ||
Model Number KT172 | ||
Safety Category Level Reverse | ||
Safety Category Voltage 690V | ||
- Land van herkomst:
- HK
Gerelateerde Links
- Kyoritsu KT172, LED Voltage Tester, 690V Continuity Check, 1.5 V Battery Powered Reverse, RSCAL, KT172
- Wiha, LCD Voltage Tester, 1000V ac Continuity Check, Battery Powered Tensilica LX6, 45217
- Seeit HT122, LCD Voltage Tester, 600V ac/dc Continuity Check, Battery Powered, HT122
- Testo 755-2, LCD Voltage Tester, 1kV Continuity Check, Battery Powered, 0590 7552
- Wiha, LED Voltage Tester, 1000V ac Continuity Check, Battery Powered Tensilica LX6, 45216
- Wiha, LCD Voltage Tester, 1000V ac Continuity Check, Battery Powered CAT IV, 44319
- Facom 701BPB Voltage Tester, 600V Continuity Check, Battery Powered 600 V CAT III, 701BPB
- Sefram, LCD Voltage Tester, 1kV Continuity Check, Battery Powered CAT III, CAT IV, SEFRAM70

