Maxim Integrated 5-Channel Voltage Monitor 0.508V max. 28-Pin TQFN, MAX16050ETI+
- RS-stocknr.:
- 191-5257
- Fabrikantnummer:
- MAX16050ETI+
- Fabrikant:
- Maxim Integrated
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 191-5257
- Fabrikantnummer:
- MAX16050ETI+
- Fabrikant:
- Maxim Integrated
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
| Merk | Maxim Integrated | |
| Voltage Supervisor Type | Voltage Monitor | |
| Number of Supervisors | 5 | |
| Maximum Reset Threshold Voltage | 0.508V | |
| Minimum Reset Threshold Voltage | 0.492V | |
| Mounting Type | Surface Mount | |
| Package Type | TQFN | |
| Pin Count | 28 | |
| Dimensions | 4.1 x 4 x 0.75mm | |
| Maximum Operating Supply Voltage | 16 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Alles selecteren | ||
|---|---|---|
Merk Maxim Integrated | ||
Voltage Supervisor Type Voltage Monitor | ||
Number of Supervisors 5 | ||
Maximum Reset Threshold Voltage 0.508V | ||
Minimum Reset Threshold Voltage 0.492V | ||
Mounting Type Surface Mount | ||
Package Type TQFN | ||
Pin Count 28 | ||
Dimensions 4.1 x 4 x 0.75mm | ||
Maximum Operating Supply Voltage 16 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Monitor Up to 6 Voltages/Sequence Up to 5 Voltages (MAX16051)
Pin-Selectable Sequencing Order (MAX16050 Only)
Reverse-Sequencing Capability on Shutdown
Overvoltage Monitoring with Independent Output
±1.5% Threshold Accuracy
2.7V to 16V Operating Voltage Range
Charge Pump to Fully Enhance External n-Channel FETs
Capacitor-Adjustable Sequencing Delay
Fixed or Capacitor-Adjustable Reset Timeout
Internal 85mA Pulldowns for Discharging Capacitive Loads Quickly
Daisy-Chaining Capability to Communicate Across Multiple Devices
Small 4mm x 4mm, 28-Pin TQFN Package
Applications
Networking Systems
Servers
Storage Systems
Telecom Equipment
Workstations
Pin-Selectable Sequencing Order (MAX16050 Only)
Reverse-Sequencing Capability on Shutdown
Overvoltage Monitoring with Independent Output
±1.5% Threshold Accuracy
2.7V to 16V Operating Voltage Range
Charge Pump to Fully Enhance External n-Channel FETs
Capacitor-Adjustable Sequencing Delay
Fixed or Capacitor-Adjustable Reset Timeout
Internal 85mA Pulldowns for Discharging Capacitive Loads Quickly
Daisy-Chaining Capability to Communicate Across Multiple Devices
Small 4mm x 4mm, 28-Pin TQFN Package
Applications
Networking Systems
Servers
Storage Systems
Telecom Equipment
Workstations