Maxim Integrated Voltage Supervisor 3-Pin TO-92, DS1233-5+

Informatie over voorraden is momenteel niet toegankelijk
Verpakkingsopties
RS-stocknr.:
190-1595
Fabrikantnummer:
DS1233-5+
Fabrikant:
Maxim Integrated
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Maxim Integrated

Voltage Supervisor Type

Microprocessor Power Supply Supervisor

Number of Supervisors

1

Manual Reset

Yes

Power Fail Detection

Yes

Output Driver

Active Low, Open Drain

Maximum Reset Active Time

450ms

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Dimensions

4.95 x 3.94 x 4.95mm

Maximum Monitored Voltage

4.75V

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Monitored Voltage

4.62V

Minimum Operating Supply Voltage

1.2 V

Minimum Operating Temperature

-40 °C

Land van herkomst:
PH

Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.


Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit