ROHM Voltage Detector 5-Pin SSOP, BD52E27G-TR
- RS-stocknr.:
- 184-8052
- Fabrikantnummer:
- BD52E27G-TR
- Fabrikant:
- ROHM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 184-8052
- Fabrikantnummer:
- BD52E27G-TR
- Fabrikant:
- ROHM
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ROHM | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
ROHM's BD52Exxx and BD53Exxx series are highly accurate, low current consumption Voltage Detector ICs with a capacitor controlled time delay. The line up includes BD52Exxx devices with N-channel open drain output and BD53Exxx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V.
Delay Time Controlled by external Capacitor
Two output types (N-channel open drain and CMOS output)
Ultra-low current consumption
Very small, lightweight and thin package
Package SSOP5 is similar to SOT-23-5(JEDEC)
Two output types (N-channel open drain and CMOS output)
Ultra-low current consumption
Very small, lightweight and thin package
Package SSOP5 is similar to SOT-23-5(JEDEC)
Gerelateerde Links
- ROHM Voltage Detector 5-Pin SSOP, BU4221G-TR
- ROHM Voltage Detector 5-Pin SSOP, BD45385G-TR
- ROHM Voltage Detector 5-Pin SSOP, BU4328G-TR
- ROHM Voltage Detector 5-Pin SSOP, BU4922G-TR
- ROHM Voltage Detector 5-Pin SSOP, BU4236G-TR
- ROHM Voltage Detector 5-Pin SSOP, BD45252G-TR
- ROHM Voltage Detector 5-Pin SSOP, BU4213G-TR
- ROHM Voltage Detector 5-Pin SSOP, BD45465G-TR
