Microchip 1 Voltage Supervisor 5-Pin 2.93 V SOT-23
- RS-stocknr.:
- 177-2888
- Fabrikantnummer:
- MIC2774N-29YM5-TR
- Fabrikant:
- Microchip
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 177-2888
- Fabrikantnummer:
- MIC2774N-29YM5-TR
- Fabrikant:
- Microchip
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Microchip | |
| Sub Type | Dual Micropower Voltage Supervisor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Open Drain, Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 2.93V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Series | MIC2774 | |
| Length | 2.9mm | |
| Height | 1.45mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.5V | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Microchip | ||
Sub Type Dual Micropower Voltage Supervisor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Open Drain, Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 2.93V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Series MIC2774 | ||
Length 2.9mm | ||
Height 1.45mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.5V | ||
Automotive Standard No | ||
The MIC2774 is a dual power supply supervisor that provides under-voltage monitoring, manual reset capability, and power-on reset generation in a compact 5-pin SOT package.
Monitors two independent power supplies for under-voltage conditions
One fixed and one user adjustable input
Choice of factory-programmed thresholds
Adjustable input can monitor supplies as low as 0.3V
Generates 140ms (minimum) power-on reset pulse
Manual reset input
Choice of active-high, active-low, or open-drain activelow reset outputs
Inputs may be pulled above VDD(7V abs. max.)
Open-drain output can be pulled above VDD (7V abs max.)
/RST output valid down to 1.2V
Ultra-low supply current, 3.5μA typical
Rejects brief input transients
IttyBitty® 5-lead SOT-23 package
Pin compatible upgrade for MAX6306/09/12
Gerelateerde Links
- Microchip 1 Voltage Supervisor 5-Pin 2.93 V SOT-23, MIC2774N-29YM5-TR
- Microchip 1 Voltage Supervisor 5-Pin SOT-23, MIC2775-29YM5-TR
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SOT-23, MIC803-29D2VM3-TR
- Microchip Voltage Supervisor 4-Pin 2.93 V SOT, MIC811SUY-TR
- Microchip 1 Voltage Regulator 5-Pin SOT-23, MIC2774N-31YM5-TR
- Microchip 1 Voltage Regulator 5-Pin SOT-23, MIC2774L-29YM5-TR
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23, TPS3838K33DBVT