onsemi NCP1117IDT50T4G, Voltage Regulator 3-Pin
- RS-stocknr.:
- 229-6347
- Fabrikantnummer:
- NCP1117IDT50T4G
- Fabrikant:
- onsemi
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 10 eenheden)*
€ 3,41
(excl. BTW)
€ 4,13
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 90 | € 0,341 | € 3,41 |
| 100 - 240 | € 0,294 | € 2,94 |
| 250 - 490 | € 0,254 | € 2,54 |
| 500 - 990 | € 0,224 | € 2,24 |
| 1000 + | € 0,204 | € 2,04 |
*prijsindicatie
- RS-stocknr.:
- 229-6347
- Fabrikantnummer:
- NCP1117IDT50T4G
- Fabrikant:
- onsemi
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
| Merk | onsemi | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 10mA | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | NCP1117I | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 20V | |
| Automotive Standard | AEC-Q100 | |
| Alles selecteren | ||
|---|---|---|
Merk onsemi | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 10mA | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series NCP1117I | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 20V | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCP1117I series are low dropout positive linear voltage regulators that are capable of providing an output current that is in excess of 1.0 A with a maximum dropout voltage of 1.2 V at 800 mA over temperature. It can operate with up to 20 V input. On chip trimming adjusts the reference/output voltage to within +/- 1.0% accuracy.
Wide input voltage range
Very good precision of output voltage
No minimum load requirement for fixed voltage output devices
Current limit, safe operating and thermal shutdown protection
Pb-free
Gerelateerde Links
- onsemi NCP1117IDT50T4G, 1 Low Dropout Voltage, Voltage Regulator 800mA 3-Pin, DPAK
- onsemi NCP1117IDTAT4G, 1 Low Dropout Voltage, Voltage Regulator 800mA 3-Pin, DPAK
- onsemi NCP1117IDT33T4G, 1 Low Dropout Voltage, Voltage Regulator 800mA 3-Pin, DPAK
- onsemi MC33269DTRKG, 1 Low Dropout Voltage, Voltage Regulator 800mA 3-Pin, DPAK
- onsemi NCV33269DTRK5.0G, 1 Low Dropout Voltage, Voltage Regulator 800mA, 5 V 3-Pin, DPAK
- onsemi MC33269DT-3.3G, 1 Low Dropout Voltage, Voltage Regulator 800mA, 3.3 V 3-Pin, DPAK
- onsemi MC33269DTRK-3.3G, 1 Low Dropout Voltage, Voltage Regulator 800mA, 3.3 V 3-Pin, DPAK
- STMicroelectronics LD29080DT33R, 1 Low Dropout Voltage, Voltage Regulator 800mA, 3.3 V 3-Pin, DPAK