Maxim Integrated MAX1709ESE+, 1 Linear Voltage, Voltage Regulator 4A, 3.3 V, 5 V, 2.5 → 5.5 V 16-Pin, SO

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Verpakkingsopties
RS-stocknr.:
191-6959
Fabrikantnummer:
MAX1709ESE+
Fabrikant:
Maxim Integrated
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Maxim Integrated

Regulator Type

Linear Voltage

Maximum Output Current

4A

Output Voltage

3.3 V, 5 V, 2.5 → 5.5 V

Number of Outputs

1

Load Regulation

-0.45 %/A, 10 mV

Mounting Type

Surface Mount

Package Type

SO

Pin Count

16

Reference Voltage

1.27V

Output Type

Adjustable, Fixed

Dimensions

10 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Height

1.5mm

Minimum Input Voltage

0.7 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

5 V

Length

10mm

Width

4mm

Land van herkomst:
TH
Integration Reduces External Component Count to Save Space
On-Chip 10A Power MOSFET
5V, 4A Output from a 3.3V Input
Fixed 3.3V or 5V Output Voltage or Adjustable (2.5V to 5.5V)
Input Voltage Range Down to 0.7V
Constant Frequency Reduces Post-Filtering
Low-Noise, Constant-Frequency Operation (600kHz)
Synchronizable Switching Frequency (350kHz to 1000kHz)
Lower Power Consumption Extends Battery Life
1mW Quiescent Power
Applications
3.6V or 5V RF PAs in Communications Handsets
Local 2.5V to 3.3V or 5V Conversion
Local 3.3V to 5V Conversion
Routers, Servers, Workstations, Card Racks