STMicroelectronics Fixed Voltage Reference 3.3V ±0.15% SOT323-3L, TS3333ACR
- RS-stocknr.:
- 248-5858
- Fabrikantnummer:
- TS3333ACR
- Fabrikant:
- STMicroelectronics
Subtotaal (1 rol van 3000 eenheden)*
€ 2.682,00
(excl. BTW)
€ 3.246,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 17 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 3000 + | € 0,894 | € 2.682,00 |
*prijsindicatie
- RS-stocknr.:
- 248-5858
- Fabrikantnummer:
- TS3333ACR
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Nominal Voltage | 3.3V | |
| Package Type | SOT323-3L | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.15% | |
| Mounting Type | Surface Mount | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Nominal Voltage 3.3V | ||
Package Type SOT323-3L | ||
Reference Type Fixed | ||
Initial Accuracy ±0.15% | ||
Mounting Type Surface Mount | ||
The STMicroelectronics product is a low power voltage reference, which is capable of providing stable and precise output voltages over an extended temperature range. The ultra low operating current is a key advantage for power restricted designs. In addition, it is very stable over the entire operating temperature range, making it suitable for high precision applications.
Ultra low operating current
High initial accuracy
Stable when used with capacitive loads
Available in QFN8 1.5x1.5, SOT23-3L and SOT323-3L packages
High initial accuracy
Stable when used with capacitive loads
Available in QFN8 1.5x1.5, SOT23-3L and SOT323-3L packages
Gerelateerde Links
- STMicroelectronics Fixed Voltage Reference 3.3V ±0.15% SOT323-3L, TS3333ACR
- STMicroelectronics Fixed Voltage Reference 1.25V ±0.15% SOT323-3L, TS3312ACR
- STMicroelectronics Fixed Voltage Reference 2.048V ±0.15% QFN8, TS3320AQPR
- STMicroelectronics Fixed Voltage Reference 3V 0.2% SOT23-3L, LM4040BELT-3.0
- Texas Instruments Fixed Series Voltage Reference 3.3V ±0.15 % 3-Pin SOT-23, REF3333AIDBZT
- STMicroelectronics Precision Precision Voltage Reference 2.048V 1% SOT323-5L, LM4040DECT-2.0
- STMicroelectronics Precision Precision Voltage Reference 3V 0.5% SOT323-5L, LM4040CECT-3.0
- STMicroelectronics Precision Precision Voltage Reference 2.048V 0.5% SOT323-5L, LM4040BECT-3.0