Makita DVC350 Handheld Vacuum Cleaner for Dry Vacuuming, 18V, Type C - Euro Plug
- RS-stocknr.:
- 880-7064
- Fabrikantnummer:
- DVC350Z
- Fabrikant:
- Makita
Subtotaal (1 eenheid)*
€ 321,57
(excl. BTW)
€ 389,10
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 9 stuk(s) vanaf 15 december 2025
- Plus verzending 6 stuk(s) vanaf 15 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 321,57 |
*prijsindicatie
- RS-stocknr.:
- 880-7064
- Fabrikantnummer:
- DVC350Z
- Fabrikant:
- Makita
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Makita | |
| Vacuum Cleaner Type | Handheld | |
| Application | Dry Vacuuming | |
| Supply Voltage | 18V | |
| Bag/Bagless | Bag | |
| Dry Capacity | 3L | |
| Plug Type | Type C - Euro Plug | |
| Model Number | DVC350 | |
| Includes | Dust Bag, Front Cuff 38, Nozzle, Shoulder Strap, Suction Hose (2.5m) | |
| Alles selecteren | ||
|---|---|---|
Merk Makita | ||
Vacuum Cleaner Type Handheld | ||
Application Dry Vacuuming | ||
Supply Voltage 18V | ||
Bag/Bagless Bag | ||
Dry Capacity 3L | ||
Plug Type Type C - Euro Plug | ||
Model Number DVC350 | ||
Includes Dust Bag, Front Cuff 38, Nozzle, Shoulder Strap, Suction Hose (2.5m) | ||
- Land van herkomst:
- JP
Makita Cordless Vacuum Cleaner 18 V (Body only)
The Makita DVC350Z cordless vacuum cleaner/dust extractor gives you the opportunity to carry out two functions from one machine. As the cleaner is powered by 18 V Li-ion battery rather than cables it is the ideal vacuum cleaner to use on a jobsite.
Converts into a blower
Soft start
Electronic 2-speed selection
3L capacity cloth dust bag
Suction nozzle included
Soft start
Electronic 2-speed selection
3L capacity cloth dust bag
Suction nozzle included
Features and Benefits
Note
Gerelateerde Links
- Makita DCL180 Handheld Vacuum Cleaner for Dry Vacuuming, 18V
- Makita VC3210L Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas, 5m Cable, 230V ac, Type C - Euro Plug
- Makita DVC867L Floor Vacuum Cleaner Vacuum Cleaner for Dry Vacuuming, 36V
- Starmix P-1420 Floor Vacuum Cleaner Wet and Dry Vacuum Cleaner for Wet/Dry Areas, 5m Cable, 230V, Type C - Euro Plug,
- Karcher T 12/1 Floor Vacuum Cleaner Vacuum Cleaner for Dry Vacuuming, 220 → 240V ac, Type C - Euro Plug
- Karcher T 7/1 Floor Vacuum Cleaner Vacuum Cleaner for Dry Vacuuming, 7.5m Cable, 230V ac, Type C - Euro Plug
- FEIN ASBS 18-10 AS Floor Vacuum Cleaner Wet and Dry Vacuum Cleaner for Wet/Dry Areas, 18V
- DeWALT Floor Vacuum Cleaner Wet and Dry Vacuum Cleaner for Dust Extraction, 18V
