SKF Wedge Belt, belt section 3VX, 1016mm Length
- RS-stocknr.:
- 268-9946
- Fabrikantnummer:
- PHG 3VX400EP
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 7,49
(excl. BTW)
€ 9,06
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,49 |
*prijsindicatie
- RS-stocknr.:
- 268-9946
- Fabrikantnummer:
- PHG 3VX400EP
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Belt Section | 3VX | |
| Outer Length | 1016mm | |
| Datum Length | 1012mm | |
| Inside Length | 974mm | |
| Top Width | 10mm | |
| Height | 8mm | |
| Belt Type | Open Ended Belt | |
| Length | 1016mm | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Belt Section 3VX | ||
Outer Length 1016mm | ||
Datum Length 1012mm | ||
Inside Length 974mm | ||
Top Width 10mm | ||
Height 8mm | ||
Belt Type Open Ended Belt | ||
Length 1016mm | ||
- Land van herkomst:
- CN
The SKF belt provide a very efficient and cost-effective method for transmitting power from prime mover to driven machine. This raw-edge narrow wedge belt have cog on their inside that enable the belt to flex around smaller pulley. Without fabric covering their flank, raw-edge belt can provide a higher friction and a minimized loss of power through slippage. The ethylene propylene diene monomer synthetic rubber cushion can significantly increase the life of belt drive when operating at high ambient temperature.
Excellent flexibility and high transverse rigidity
Low elongation during operation
Oil and heat resistant
Suitable for tropical climate
Reduced energy consumption and increased mean time between failure
Low elongation during operation
Oil and heat resistant
Suitable for tropical climate
Reduced energy consumption and increased mean time between failure
Gerelateerde Links
- SKF Wedge Belt, belt section 3VX, 1803.4mm Length
- SKF Wedge Belt, belt section 3VX, 1143mm Length
- SKF Wedge Belt, belt section 3VX, 1079.5mm Length
- SKF Wedge Belt, belt section 3VX, 850.9mm Length
- SKF Wedge Belt, belt section 3VX, 952.5mm Length
- SKF Wedge Belt, belt section 3VX, 3175mm Length
- SKF Wedge Belt, belt section 3VX, 1600.2mm Length
- SKF Wedge Belt, belt section 3VX, 1524mm Length