SKF Vee Belt, belt section B, 970mm Length
- RS-stocknr.:
- 587-033
- Fabrikantnummer:
- PHG B36.5
- Fabrikant:
- SKF
Subtotaal (1 verpakking van 5 eenheden)*
€ 33,23
(excl. BTW)
€ 40,21
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 33,23 | € 6,646 |
*prijsindicatie
- RS-stocknr.:
- 587-033
- Fabrikantnummer:
- PHG B36.5
- Fabrikant:
- SKF
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SKF | |
| Belt Section | B | |
| Inside Length | 927mm | |
| Series | PHG | |
| Length | 970mm | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Belt Section B | ||
Inside Length 927mm | ||
Series PHG | ||
Length 970mm | ||
- Land van herkomst:
- CN
The SKF Wrapped classical V-belt provides a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belt has pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that gives good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High flexibility
Low elongation during operation
Oil and heat resistant
With anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Low elongation during operation
Oil and heat resistant
With anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Gerelateerde Links
- SKF Vee Belt, belt section A, 970mm Length
- SKF Vee Belt, belt section B, 2630mm Length
- SKF Vee Belt, belt section B, 4110mm Length
- SKF Vee Belt, belt section B, 4010mm Length
- SKF Vee Belt, belt section B, 1950mm Length
- SKF Vee Belt, belt section B, 3420mm Length
- SKF Vee Belt, belt section B, 1260mm Length
- SKF Vee Belt, belt section B, 3090mm Length
