Lumberg Angled, PCB Female- 1 Port Type USB Type C USB USB 3.1
- RS-stocknr.:
- 921-294
- Fabrikantnummer:
- 2436 04
- Fabrikant:
- Lumberg
Subtotaal (1 rol van 1000 eenheden)*
€ 1.505,00
(excl. BTW)
€ 1.821,05
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 1.505,00 | € 1,505 |
*prijsindicatie
- RS-stocknr.:
- 921-294
- Fabrikantnummer:
- 2436 04
- Fabrikant:
- Lumberg
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Lumberg | |
| Product Type | USB | |
| USB Type | USB Type C | |
| Mount Type | PCB | |
| Current | 5A | |
| USB Specification | USB 3.1 | |
| Connector Gender | Female | |
| Orientation | Angled | |
| Number of Ports | 1 | |
| Voltage | 20V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL94 | |
| Hazardous Area Certification | No | |
| Series | 24 | |
| Alles selecteren | ||
|---|---|---|
Merk Lumberg | ||
Product Type USB | ||
USB Type USB Type C | ||
Mount Type PCB | ||
Current 5A | ||
USB Specification USB 3.1 | ||
Connector Gender Female | ||
Orientation Angled | ||
Number of Ports 1 | ||
Voltage 20V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL94 | ||
Hazardous Area Certification No | ||
Series 24 | ||
- Land van herkomst:
- CN
The Lumberg USB 3.1 chassis socket type C designed for seamless integration into printed circuit boards, supporting surface mounting technology (SMT) with a mid-mount placement for enhanced connectivity. This angular version features 24 poles to accommodate high-speed data transfer and reliable power delivery. Built from Durable materials, including an LCP insulating body and a nickel-plated steel housing, it ensures robust performance across a temperature range of -20 °C to +70/85 °C. With a rating of 5 A and a rated impulse voltage of 100 V, this component is engineered for longevity, sustaining up to 10,000 mating cycles while maintaining low contact resistance for effective signal integrity.
Supports high speed connections with USB 3.1 technology
Angular chassis design fits well in Compact spaces
Durable LCP insulating body rated V 0 according to UL94 for safety
Nickel plated steel housing enhances resilience against environmental factors
Contact spring MADE of copper alloy ensures efficient conductivity
Low insertion and withdrawal forces facilitate easy handling
Rated for a wide temperature range, ensuring functionality under various conditions
High mating cycle durability allows for repeated use without degradation
Insulation resistance of ≥ 100 MΩ safeguards against circuit failure
Ideal for modern electronic applications requiring reliable connector solutions
Gerelateerde Links
- Lumberg Angled, PCB Female- 1 Port Type USB Type C USB USB 3.1
- Lumberg Angled, Surface Female- 1 Port Type USB Type B USB USB 2.0
- Lumberg Angled, PCB Female- 1 Port Type USB Type A USB USB 2.0
- Lumberg Angled, PCB Female- 1 Port Type USB 2.0 Type A USB USB 2.0
- Encitech Connectors Straight, Front Female- 2 Port Type USB 3.1 Type C IP67 USB Connector USB 3.1
- Wurth Elektronik 180°- 1 Port Type USB Type C IP0 USB C Connector 3.1
- Wurth Elektronik Horizontal, Surface Male- 1 Port Type USB Type C USB C Connector USB 3.1
- RS PRO Straight, Panel Female- 1 Port Type USB Type C IP67 USB C Connector USB 3.1
