HARTING USB Cable, Male USB 3 Type A to Male, USB 3.0 USB 3 Type A, Black, 2 m
- RS-stocknr.:
- 740-852
- Fabrikantnummer:
- 09454452913
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 92,93
(excl. BTW)
€ 112,45
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 92,93 |
*prijsindicatie
- RS-stocknr.:
- 740-852
- Fabrikantnummer:
- 09454452913
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Cable Length | 2m | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB 3 Type A | |
| Connector Type B | USB 3 Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Push Pull | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Cable Length 2m | ||
Product Type USB Cable Assembly | ||
Connector Type A USB 3 Type A | ||
Connector Type B USB 3 Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UL 94 V-0 | ||
Series Push Pull | ||
- Land van herkomst:
- MY
The HARTING USB Cable Assembly features HARTING PushPull technology, designed for robust and flexible connections in industrial environments. With a length of 2 metres, it ensures reliable data transfer while maintaining a Compact footprint.
Features & Benefits
HARTING PushPull technology ensures secure and reliable connections
360° shielding reduces electromagnetic interference for improved performance
Flexible, space-saving design optimises installation in tight spaces
Robust industrial design enhances durability in demanding environments
USB 3.0 compatible supports high-speed data transfer up to 5 Gbps
Jacket material MADE of PVC provides protection against wear and tear
Compliant with China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards
Rated for 30 V dc, suitable for various low-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in machine tool and motor control systems
What is the maximum voltage this USB cable assembly can handle?
The maximum voltage is 30 V dc.
Is this product compliant with RoHS and other standards?
Yes, it is compliant with China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0.
What is the length of this USB cable assembly?
The length of the cable assembly is 2 metres.
Gerelateerde Links
- HARTING USB Cable, Male USB 3 Type A to Male, USB 3.0 USB 3 Type A, Black, 3 m
- HARTING USB Cable, Male USB 3 Type A to Male, USB 3.0 USB 3 Type A, Black, 5 m
- HARTING USB Cable, Male USB 3 Type A to Male, USB 3.0 USB 3 Type A, Black, 1.5 m
- HARTING USB Cable, Male USB 3 Type A to Male, USB 3.0 USB 3 Type A, Black, 2 m
- HARTING USB Cable, Male USB 3 Type A to Male, USB 3.0 USB 3 Type A, Black, 0.5 m
- HARTING USB Cable, Male USB 3 Type A to Male, USB 3.0 USB 3 Type A, Black, 1 m
- HARTING USB Cable, Male USB 3 Type A to Male, USB 3.0 USB 3 Type A, Black, 1.50 m
- HARTING USB Cable, Male USB 3 Type A to Female, USB 3.0 USB 3 Type A, Black, 2 m
