ROHM VS26VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- RS-stocknr.:
- 246-4040
- Fabrikantnummer:
- VS26VUA1VWMTFTR
- Fabrikant:
- ROHM
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 246-4040
- Fabrikantnummer:
- VS26VUA1VWMTFTR
- Fabrikant:
- ROHM
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ROHM | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 28.6V | |
| Mount Type | Through Hole, Surface | |
| Package Type | PMDE | |
| Maximum Reverse Stand-off Voltage Vwm | 26V | |
| Peak Pulse Power Dissipation Pppm | 1W | |
| Clamping Voltage VC | 42.1V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 4.8A | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.3mm | |
| Series | VS | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS, IEC 61000-4-2 | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 28.6V | ||
Mount Type Through Hole, Surface | ||
Package Type PMDE | ||
Maximum Reverse Stand-off Voltage Vwm 26V | ||
Peak Pulse Power Dissipation Pppm 1W | ||
Clamping Voltage VC 42.1V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 4.8A | ||
Maximum Operating Temperature 150°C | ||
Length 2.3mm | ||
Series VS | ||
Width 1.4mm | ||
Standards/Approvals RoHS, IEC 61000-4-2 | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial planar structure and can be used in surge protection and voltage regulation applications.
High reliability
Small mold type
Gerelateerde Links
- ROHM Uni-Directional TVS Diode, 1 W PMDE
- ROHM Uni-Directional TVS Diode, 200 W PMDE
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts