Bourns 1.5SMBJ13A Uni-Directional TVS Diode, 1500 W, 2-Pin DO-214AA
- RS-stocknr.:
- 231-4003
- Fabrikantnummer:
- 1.5SMBJ13A
- Fabrikant:
- Bourns
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 231-4003
- Fabrikantnummer:
- 1.5SMBJ13A
- Fabrikant:
- Bourns
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Bourns | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 14.4V | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| Clamping Voltage VC | 21.5V | |
| Alles selecteren | ||
|---|---|---|
Merk Bourns | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 14.4V | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
Clamping Voltage VC 21.5V | ||
The Bourns Electronics transient voltage suppressor diode for surge and ESD protection applications, in Compact chip package DO-214AA (SMB) size format. Typical fast response times are less than 1.0 picosecond from 0 V to minimum breakdown voltage. It has 13 V working Peak reverse voltage.
1500 Watts power dissipation
Typical temperature coefficient: DVBR = 0.1 % x VBR @ 25 °C x DT
Gerelateerde Links
- Bourns 1.5SMBJ13A Uni-Directional TVS Diode, 1500 W, 2-Pin DO-214AA
- Bourns Uni-Directional TVS Diode, 600 W DO-214AA
- Bourns SMBJ26A Uni-Directional TVS Diode, 600 W DO-214AA
- Bourns SMBJ12A Uni-Directional TVS Diode, 600 W DO-214AA
- Bourns P6SMB6.8A Uni-Directional TVS Diode, 600 W DO-214AA
- Bourns SMBJ36A Uni-Directional TVS Diode, 600 W DO-214AA
- Vishay 1-Element Uni-Directional TVS Diode, 1500 W, 2-Pin DO-214AA
- Bourns 1-Element Uni-Directional TVS Diode, 600 W, 22-Pin DO-214AA