Taiwan Semiconductor TLD5S12AH 3-Element Uni-Directional TVS Diode, 3.6 kW, 2-Pin DO-218
- RS-stocknr.:
- 216-9516
- Fabrikantnummer:
- TLD5S12AH
- Fabrikant:
- Taiwan Semiconductor
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 216-9516
- Fabrikantnummer:
- TLD5S12AH
- Fabrikant:
- Taiwan Semiconductor
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Taiwan Semiconductor | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 13.3V | |
| Mount Type | Surface | |
| Package Type | DO-218 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 3.6kW | |
| Test Current It | 5mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 181A | |
| Clamping Voltage VC | 19.9V | |
| Number of Elements per Chip | 3 | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | FBI | |
| Width | 10.5mm | |
| Height | 5.5mm | |
| Length | 16mm | |
| Maximum Reverse Leakage Current | 150μA | |
| Automotive Standard | AEC-Q101 | |
| Alles selecteren | ||
|---|---|---|
Merk Taiwan Semiconductor | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 13.3V | ||
Mount Type Surface | ||
Package Type DO-218 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 3.6kW | ||
Test Current It 5mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 181A | ||
Clamping Voltage VC 19.9V | ||
Number of Elements per Chip 3 | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals FBI | ||
Width 10.5mm | ||
Height 5.5mm | ||
Length 16mm | ||
Maximum Reverse Leakage Current 150μA | ||
Automotive Standard AEC-Q101 | ||
The Taiwan semiconductor transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage).TVS diodes are offered in both through hole and surface mount packages. They can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage whereas bidirectional diodes can operate at both positive and negative voltages.
AEC-Q101 qualified Junction passivation optimized design technology TJ =175 °C capability suitable for high reliability and automotive requirement Moisture sensitivity level 1, per J-STD-022
Gerelateerde Links
- Taiwan Semiconductor 3-Element Uni-Directional TVS Diode, 3.6 kW, 2-Pin DO-218
- Taiwan Semiconductor TLD5S43AH 3-Element Uni-Directional TVS Diode, 3.6 kW, 2-Pin DO-218
- Taiwan Semiconductor TLD5S18AH 3-Element Uni-Directional TVS Diode, 3.6 kW, 2-Pin DO-218
- Taiwan Semiconductor TLD5S17AH 3-Element Uni-Directional TVS Diode, 3.6 kW, 2-Pin DO-218
- Taiwan Semiconductor TLD5S16AH 3-Element Uni-Directional TVS Diode, 3.6 kW, 2-Pin DO-218
- Taiwan Semiconductor TLD5S15AH 3-Element Uni-Directional TVS Diode, 3.6 kW, 2-Pin DO-218
- Taiwan Semiconductor TLD5S14AH 3-Element Uni-Directional TVS Diode, 3.6 kW, 2-Pin DO-218
- Taiwan Semiconductor TLD5S26AH 3-Element Uni-Directional TVS Diode, 3.6 kW, 2-Pin DO-218