Vishay SMA6F18A-M3/6A 1-Element Uni-Directional TVS Diode, 4 kW, 2-Pin DO-221
- RS-stocknr.:
- 165-7233
- Fabrikantnummer:
- SMA6F18A-M3/6A
- Fabrikant:
- Vishay
Subtotaal (3500 eenheden, op een rol van 3500)*
€ 483,00
(excl. BTW)
€ 584,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- Verzending vanaf 22 december 2026
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 3500 - 3500 | € 0,138 | € 483,00 |
| 7000 + | € 0,131 | € 458,50 |
*prijsindicatie
- RS-stocknr.:
- 165-7233
- Fabrikantnummer:
- SMA6F18A-M3/6A
- Fabrikant:
- Vishay
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Vishay | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 20V | |
| Mount Type | Surface | |
| Package Type | DO-221 | |
| Maximum Reverse Stand-off Voltage Vwm | 18V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 4kW | |
| Clamping Voltage VC | 33.2V | |
| Maximum Peak Pulse Current Ippm | 102A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Width | 2.7mm | |
| Series | eSMP | |
| Height | 1mm | |
| Length | 4.35mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 20V | ||
Mount Type Surface | ||
Package Type DO-221 | ||
Maximum Reverse Stand-off Voltage Vwm 18V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 4kW | ||
Clamping Voltage VC 33.2V | ||
Maximum Peak Pulse Current Ippm 102A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Width 2.7mm | ||
Series eSMP | ||
Height 1mm | ||
Length 4.35mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- Land van herkomst:
- CN
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, SMA6F Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Gerelateerde Links
- Vishay SMA6F18A-M3/6A 1-Element Uni-Directional TVS Diode, 4 kW, 2-Pin DO-221
- Vishay 1-Element Uni-Directional TVS Diode, 4 kW, 2-Pin DO-221
- Vishay SMA6F6.0A-M3/6A 1-Element Uni-Directional TVS Diode, 4 kW, 2-Pin DO-221
- Vishay 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-221
- Vishay SMA6F22A-M3/H 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-221
- Vishay SMA6F54A-M3/H 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-221
- Vishay SMA6F58A-M3/H 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-221
- Vishay SMA6F45A-M3/H 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-221