Through Hole Trimmer Potentiometer 0.5W Top Adjust Nidec Components
- RS-stocknr.:
- 244-3721
- Fabrikantnummer:
- FT-63ETP101
- Fabrikant:
- Nidec Components
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 10 eenheden)*
€ 2,55
(excl. BTW)
€ 3,09
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 01 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 40 | € 0,255 | € 2,55 |
| 50 - 90 | € 0,239 | € 2,39 |
| 100 - 240 | € 0,23 | € 2,30 |
| 250 - 490 | € 0,218 | € 2,18 |
| 500 + | € 0,21 | € 2,10 |
*prijsindicatie
- RS-stocknr.:
- 244-3721
- Fabrikantnummer:
- FT-63ETP101
- Fabrikant:
- Nidec Components
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
| Merk | Nidec Components | |
| Mounting Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Alles selecteren | ||
|---|---|---|
Merk Nidec Components | ||
Mounting Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
- Land van herkomst:
- CN
The NIDEC COPAL ELECTRONICS FT-63 series single turn cermet trimmer suitable for automatic insertion and automatic adjustment. It is available in taping, bulk and ammo packaging styles.
RoHS compliant
Washable O ring sealed
Increase in the level of characteristics in the high frequency field
Resin material is UL Recognized 94V-0
Washable O ring sealed
Increase in the level of characteristics in the high frequency field
Resin material is UL Recognized 94V-0
Gerelateerde Links
- Through Hole Trimmer Potentiometer 0.5W Top Adjust Nidec Components
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,