EPCOS N97 EQ 30/8 Transformer Ferrite Core, 4500nH, For Use With Power Transformers
- RS-stocknr.:
- 170-1592
- Fabrikantnummer:
- B66506G0000X197
- Fabrikant:
- EPCOS
Bulkkorting beschikbaar
Subtotaal (1 rol van 288 eenheden)*
€ 550,656
(excl. BTW)
€ 666,432
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 288 - 288 | € 1,912 | € 550,66 |
| 576 - 576 | € 1,863 | € 536,54 |
| 864 + | € 1,816 | € 523,01 |
*prijsindicatie
- RS-stocknr.:
- 170-1592
- Fabrikantnummer:
- B66506G0000X197
- Fabrikant:
- EPCOS
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
| Merk | EPCOS | |
| Core Size | EQ 30/8 | |
| For Use With | Power Transformers | |
| Dimensions | 30 x 20 x 8mm | |
| AL Rating | 4500nH | |
| Material | N97 | |
| Depth | 8mm | |
| Length | 30mm | |
| Width | 20mm | |
| Standards Met | IEC 62317-9 | |
| Alles selecteren | ||
|---|---|---|
Merk EPCOS | ||
Core Size EQ 30/8 | ||
For Use With Power Transformers | ||
Dimensions 30 x 20 x 8mm | ||
AL Rating 4500nH | ||
Material N97 | ||
Depth 8mm | ||
Length 30mm | ||
Width 20mm | ||
Standards Met IEC 62317-9 | ||
- Land van herkomst:
- CZ
EPCOS B66506 EQ 30/8 Transformer Ferrite Cores
EQ cores from EPCOS are designed for power applications and can be integrated into PCBs. These ferrite cores are low profile and feature low losses and high saturation. These transformer ferrite cores have a centre post and the shape enables greater design capabilities to be developed for individual solutions.
B66506 series EQ 30/6 transformer ferrite cores are ungapped and constructed from either N49, N87, N92 or N97 ferrite materials with an optimised cross section. The core and winding ensures that they are low profile and have a small footprint. These transformer ferrite cores feature less EMI, a minimised winding length and conform to IEC 62317-9.
B66506 series EQ 30/6 transformer ferrite cores are ungapped and constructed from either N49, N87, N92 or N97 ferrite materials with an optimised cross section. The core and winding ensures that they are low profile and have a small footprint. These transformer ferrite cores feature less EMI, a minimised winding length and conform to IEC 62317-9.
EPCOS Ferrite Cores
Gerelateerde Links
- EPCOS N97 EQ 30/8 Transformer Ferrite Core, 4500nH, For Use With Power Transformers
- EPCOS N97 PQ Transformer Ferrite Core, 4500nH, For Use With Power Transformers
- EPCOS N97 EQ 13/3 Transformer Ferrite Core, 1700nH, For Use With Power Transformers
- EPCOS N97 PQ Transformer Ferrite Core, 5000nH, For Use With Power Transformers
- EPCOS N97 PQ Transformer Ferrite Core, 4700nH, For Use With Power Transformers
- EPCOS N97 RM 8 Transformer Ferrite Core, 3300nH, For Use With Power Transformers
- EPCOS N97 RM 7 Transformer Ferrite Core, 2700nH, For Use With Power Transformers
- EPCOS N97 RM 10 Transformer Ferrite Core, 4200nH, For Use With Power Transformers