EPCOS N87 E 25/13/7 Transformer Ferrite Core, 151nH, For Use With Power Transformers
- RS-stocknr.:
- 170-1542
- Fabrikantnummer:
- B66317G0500X187
- Fabrikant:
- EPCOS
Subtotaal (1 rol van 900 eenheden)*
€ 351,00
(excl. BTW)
€ 423,00
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 900 + | € 0,39 | € 351,00 |
*prijsindicatie
- RS-stocknr.:
- 170-1542
- Fabrikantnummer:
- B66317G0500X187
- Fabrikant:
- EPCOS
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
| Merk | EPCOS | |
| Core Size | E 25/13/7 | |
| For Use With | Power Transformers | |
| Dimensions | 25 x 7.5 x 12.8mm | |
| AL Rating | 151nH | |
| Material | N87 | |
| Depth | 12.8mm | |
| Length | 25mm | |
| Width | 7.5mm | |
| Standards Met | IEC 61246 | |
| Alles selecteren | ||
|---|---|---|
Merk EPCOS | ||
Core Size E 25/13/7 | ||
For Use With Power Transformers | ||
Dimensions 25 x 7.5 x 12.8mm | ||
AL Rating 151nH | ||
Material N87 | ||
Depth 12.8mm | ||
Length 25mm | ||
Width 7.5mm | ||
Standards Met IEC 61246 | ||
- Land van herkomst:
- CZ
EPCOS B66317 E25/13/7 Ferrite Cores
EPCOS B66317 E25/13/7 ferrite cores have a rectangular centre leg with compact mounting dimensions and wide openings on each side. Suitable for power applications in the frequency range up to 100 KHz. The materials used in the cores N27, N87 feature a high saturation flux density and low-power loss. To IEC 61246.
EPCOS Ferrite Cores
Gerelateerde Links
- EPCOS N87 E 25/13/7 Transformer Ferrite Core, 151nH, For Use With Power Transformers
- EPCOS N87 E 42 Transformer Ferrite Core, 3950nH
- EPCOS N87 E 25/13/7 Transformer Ferrite Core, 1850nH, For Use With Power Transformers
- EPCOS N87 E 13/7/4 Transformer Ferrite Core, 850nH, For Use With Miniature Transformers, Power Transformers
- EPCOS N87 E 42 Transformer Ferrite Core, 5200nH
- EPCOS N87 E 65 Transformer Ferrite Core, 7900nH
- EPCOS N87 ETD 34 Transformer Ferrite Core, 135nH
- EPCOS N87 E 70 Transformer Ferrite Core, 9700nH, For Use With Transformer