EPCOS N87 RM 8 Transformer Ferrite Core, 250nH, For Use With Power Transformers
- RS-stocknr.:
- 125-3388
- Fabrikantnummer:
- B65811J0250A087
- Fabrikant:
- EPCOS
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 5 eenheden)*
€ 14,65
(excl. BTW)
€ 17,75
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 45 | € 2,93 | € 14,65 |
| 50 - 245 | € 2,286 | € 11,43 |
| 250 - 495 | € 2,226 | € 11,13 |
| 500 - 1245 | € 2,136 | € 10,68 |
| 1250 + | € 2,092 | € 10,46 |
*prijsindicatie
- RS-stocknr.:
- 125-3388
- Fabrikantnummer:
- B65811J0250A087
- Fabrikant:
- EPCOS
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
| Merk | EPCOS | |
| Core Size | RM 8 | |
| For Use With | Power Transformers | |
| Dimensions | 23.2 x 19.7 x 16.5mm | |
| AL Rating | 250nH | |
| Material | N87 | |
| Depth | 16.5mm | |
| Length | 23.2mm | |
| Width | 19.7mm | |
| Standards Met | IEC 62317-4 | |
| Alles selecteren | ||
|---|---|---|
Merk EPCOS | ||
Core Size RM 8 | ||
For Use With Power Transformers | ||
Dimensions 23.2 x 19.7 x 16.5mm | ||
AL Rating 250nH | ||
Material N87 | ||
Depth 16.5mm | ||
Length 23.2mm | ||
Width 19.7mm | ||
Standards Met IEC 62317-4 | ||
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets
Delivered as sets
EPCOS Ferrite Cores
Gerelateerde Links
- EPCOS N87 RM 8 Transformer Ferrite Core, 250nH, For Use With Power Transformers
- EPCOS N41 RM 12 Transformer Ferrite Core, 250nH
- EPCOS N87 RM Transformer Ferrite Core, 3300nH
- EPCOS N87 RM 14 Transformer Ferrite Core, 6000nH
- EPCOS N87 RM 12 Transformer Ferrite Core, 6000nH
- EPCOS N87 Transformer Core, 250nH, For Use With Power Transformers
- EPCOS N87 RM 5 Transformer Ferrite Core, 2000nH, For Use With Power Transformers
- EPCOS N87 RM 7 Transformer Ferrite Core, 2700nH, For Use With Power Transformers