Wera 1-Piece Torx Key, 195 mm Size, L Shape, Long Arm
- RS-stocknr.:
- 266-5847
- Fabrikantnummer:
- 05024488001
- Fabrikant:
- Wera
Subtotaal (1 eenheid)*
€ 16,36
(excl. BTW)
€ 19,80
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 16,36 |
*prijsindicatie
- RS-stocknr.:
- 266-5847
- Fabrikantnummer:
- 05024488001
- Fabrikant:
- Wera
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
| Merk | Wera | |
| Number of Pieces | 1 | |
| Size | 195 mm | |
| Set Contents | TX30 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Alles selecteren | ||
|---|---|---|
Merk Wera | ||
Number of Pieces 1 | ||
Size 195 mm | ||
Set Contents TX30 | ||
Shape L | ||
Short or Long Arm Long | ||
Vrijgesteld
- Land van herkomst:
- CZ
967 SPKXL TORX L-key Multicolor, long, TX 30 x 195 mm
The Wera L-key with hose sleeve to protect the fingers, ergonomic and comfortable hold even at low temperatures. The ball on the long arm allows safe working on TORX® screws even in difficult installation positions. The black laser surface treatment makes for excellent surface protection, even from corrosion, and for long durability. Lasered and therefore abrasion-proof size marking on the L-key for quick access.
L-keys for recessed TORX® screws
TORX® ballpoint on the long arm
With take it easy tool finder color coding by size
Color coded, easy-to-grip plastic sleeve, even at low temperatures
Black laser for high corrosion protection and long service life
TORX® ballpoint on the long arm
With take it easy tool finder color coding by size
Color coded, easy-to-grip plastic sleeve, even at low temperatures
Black laser for high corrosion protection and long service life
Application:
TORX® socket screws Design Zinc-phosphated, durable plastic sleeve. The contrasting inscriptions on the color-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool. Tip TORX® on short arm, TORX® ball-end on long arm
Gerelateerde Links
- Wera 1-Piece Torx Key, 195 mm Size, L Shape, Long Arm
- Wera 9-Piece Torx Key Set, L Shape, Long Arm
- Wera 1-Piece Torx Key, T15 Size, T Shape, Long Arm
- Wera Torx Key, L Shape, Long, Short Arm
- Wera 1-Piece Torx Key, 172 mm Size, L Shape, Long Arm
- Wera 1-Piece Torx Key, 154 mm Size, L Shape, Long Arm
- Wera 1-Piece Torx Key, 224 mm Size, L Shape, Long Arm
- Wera 1-Piece Torx Key, 137 mm Size, L Shape, Long Arm