Peli ATEX LED Safety Torch Yellow 126 lm
- RS-stocknr.:
- 810-3157
- Fabrikantnummer:
- 3610-040-241E
- Fabrikant:
- Peli
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 810-3157
- Fabrikantnummer:
- 3610-040-241E
- Fabrikant:
- Peli
Specificaties
Datasheets
Wetgeving en conformiteit
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Peli | |
| Torch Style | Right Angle | |
| Lamp Type | LED | |
| Luminosity | 126 lm | |
| Batteries | AA | |
| Case Material | Plastic | |
| Hazardous Area Certification | ATEX | |
| Hazardous Area | Yes | |
| Zone | Zone 1 | |
| Range | 161 m | |
| Beam Type | Spot | |
| Colour | Yellow | |
| Alles selecteren | ||
|---|---|---|
Merk Peli | ||
Torch Style Right Angle | ||
Lamp Type LED | ||
Luminosity 126 lm | ||
Batteries AA | ||
Case Material Plastic | ||
Hazardous Area Certification ATEX | ||
Hazardous Area Yes | ||
Zone Zone 1 | ||
Range 161 m | ||
Beam Type Spot | ||
Colour Yellow | ||
- Land van herkomst:
- US
Gerelateerde Links
- Peli ATEX Xenon Torch Yellow 11 lm
- Peli 3315rz0 ATEX LED Torch Yellow - Rechargeable 132 lm, 210.1 mm
- Peli 3315rz1 ATEX LED Torch Yellow - Rechargeable 176 lm, 155.2 mm
- Peli 3315rz0 ATEX LED Torch Yellow - Rechargeable 132 lm, 155.2 mm
- Peli 3315rz1 ATEX LED LED Torch Yellow - Rechargeable 176 lm, 155.2 mm
- Peli IECEx LED Torch Yellow 117 lm, 146 mm
- Peli IECEx LED Torch Yellow 110 lm, 156 mm
- Peli LED 241E Head Torch 215 lm, 108 m Range
