Toggle Switches

Toggle switches are electrical switches that have a lever or handle that can be flipped up or down to control the flow of electricity. They are commonly used to manually turn devices or circuits on or off. Toggle switches work by using a mechanical lever or handle to change the position of internal metal contacts, thereby controlling the flow of electricity. The lever or handle is connected to a mechanism inside the switch that physically moves the contacts. When the lever is flipped in one direction, it moves the contacts to one position, and when flipped in the other direction, it moves them to a different position. The specific positions of the contacts determine whether the switch is in the "on" or "off" state and which circuits are connected or disconnected. Inside the switch, the contacts are made of conductive materials such as metal. When the contacts are in the "on" position, they come into contact with each other, allowing electricity to flow through the switch and complete the circuit. In the "off" position, the contacts are separated, breaking the circuit and preventing the flow of electricity.

What are the benefits of toggle switches?

Simplicity and Reliability: Toggle switches have a straightforward design and operation, making them easy to use and understand.Manual Control: They provide manual control over electrical circuits, allowing users to easily turn devices on or off or switch between different functions.Versatility: Toggle switches are available in various configurations, sizes, and ratings, making them versatile for a wide range of applications. They can be used in low-voltage and high-voltage systems and are compatible with different types of circuits.Visual Feedback: Toggle switches often have a clear and visible position indicator, such as an up or down position, providing visual feedback to users about the state of the switch.Cost-Effectiveness: affordable and cost-effective compared to other types of switches.Durability: Typically built with sturdy materials and are resistant to environmental factors such as dust, moisture, and vibrations.

Applications

Electronics and Electrical DevicesAutomotive IndustryIndustrial Control SystemsAerospace and AviationTelecommunicationsRoboticsPower Distribution

1597 Producten voor Toggle Switches

Sorteer op
Subtotaal 1 eenheid (geleverd in een zak)
€ 3,66(excl. BTW)
€ 3,66/eenheid
Subtotaal (1 eenheid)
€ 15,13(excl. BTW)
€ 15,13/eenheid
Subtotaal (1 eenheid)
€ 4,85(excl. BTW)
€ 4,85/eenheid
Subtotaal (1 eenheid)
€ 3,40(excl. BTW)
€ 3,40/eenheid
Subtotaal (1 eenheid)
€ 8,97(excl. BTW)
€ 8,97/eenheid
Subtotaal (1 eenheid)
€ 9,21(excl. BTW)
€ 9,21/eenheid
Subtotaal (1 eenheid)
€ 4,51(excl. BTW)
€ 4,51/eenheid
Subtotaal (1 eenheid)
€ 10,12(excl. BTW)
€ 10,12/eenheid
Subtotaal (1 eenheid)
€ 5,09(excl. BTW)
€ 5,09/eenheid
Subtotaal (1 eenheid)
€ 8,97(excl. BTW)
€ 8,97/eenheid
Subtotaal (1 eenheid)
€ 15,38(excl. BTW)
€ 15,38/eenheid
Subtotaal (1 eenheid)
€ 9,12(excl. BTW)
€ 9,12/eenheid
Subtotaal (1 eenheid)
€ 9,21(excl. BTW)
€ 9,21/eenheid
Subtotaal 1 eenheid (geleverd in een zak)
€ 3,57(excl. BTW)
€ 3,57/eenheid
Subtotaal (1 eenheid)
€ 6,30(excl. BTW)
€ 6,30/eenheid
Subtotaal 1 eenheid (geleverd in een zak)
€ 7,01(excl. BTW)
€ 7,01/eenheid
Subtotaal (1 eenheid)
€ 9,12(excl. BTW)
€ 9,12/eenheid
Subtotaal (1 eenheid)
€ 3,73(excl. BTW)
€ 3,73/eenheid
Subtotaal (1 eenheid)
€ 8,29(excl. BTW)
€ 8,29/eenheid
Subtotaal (1 eenheid)
€ 5,79(excl. BTW)
€ 5,79/eenheid
Resultaten per pagina

Populaire zoekopdrachten