TE Connectivity Toggle Switch, Through Hole Mount, 250 V ac
- RS-stocknr.:
- 504-024
- Artikelnummer Distrelec:
- 304-50-210
- Fabrikantnummer:
- 1520228-3
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 3 eenheden)*
€ 243,23
(excl. BTW)
€ 294,31
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 18 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 243,23 | € 81,077 |
*prijsindicatie
- RS-stocknr.:
- 504-024
- Artikelnummer Distrelec:
- 304-50-210
- Fabrikantnummer:
- 1520228-3
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Product Type | Toggle Switch | |
| Switch Contact Current | 1A | |
| Mount Type | Through Hole | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL | |
| Series | 7360K7 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Toggle Switch | ||
Switch Contact Current 1A | ||
Mount Type Through Hole | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL | ||
Series 7360K7 | ||
- Land van herkomst:
- MX
The TE Connectivity toggle switch is designed for reliable performance in various applications, ensuring excellent user experience and functionality. It features a robust construction that withstands heavy use, catering to the needs of both hobbyists and professionals alike. With a 10 amp rating, this device promises to deliver consistent power management, making it a vital component for electronic setups. The attention to detail in its design not only ensures durability but also user safety, significantly enhancing overall operational efficiency. Users can confidently implement this switch in their projects, knowing that it adheres to crucial compliance standards. Ideal for those looking to balance functionality with high-quality components, this toggle switch stands as a trusted solution for any electrical challenge.
Designed to support demanding applications requiring reliable switching
Engineered to comply with EU RoHS and EU ELV directives for environmental safety
Built to endure robust use, providing longevity in both industrial and consumer settings
Features a user-friendly toggle mechanism for effortless switching
Supports a wide range of compatible parts, ensuring flexibility in projects
Incorporates safety features to protect users and equipment from potential hazards
Maintains high performance even in challenging operating conditions
Gerelateerde Links
- TE Connectivity Toggle Switch, Through Hole Mount, On-On, SPST, Threaded Connector Terminal, 28 V dc, 250 V ac
- TE Connectivity Toggle Switch, Through Hole Mount, On-Off, SPST, Threaded Connector Terminal, 28 V dc, 250 V ac
- KNITTER-SWITCH Toggle Switch, PCB Mount, On-On, DPDT, Through Hole Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch, PCB Mount, On-Off-On, DPDT, Through Hole Terminal, 250 V ac
- TE Connectivity Toggle Switch, Through Hole Mount, (On)-Off-(On)
- TE Connectivity Toggle Switch, Through Hole Mount, 1, Screw Terminal
- TE Connectivity Toggle Switch, Through Hole Mount, (On)-On, DPDT, Solder, Through Hole Terminal, 28 V dc, 28 V ac
