TE Connectivity Toggle Switch, Panel Mount
- RS-stocknr.:
- 481-366
- Artikelnummer Distrelec:
- 304-60-510
- Fabrikantnummer:
- 3-1571920-0
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 481-366
- Artikelnummer Distrelec:
- 304-60-510
- Fabrikantnummer:
- 3-1571920-0
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Product Type | Toggle Switch | |
| Mount Type | Panel | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Toggle Switch | ||
Mount Type Panel | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016 | ||
- Land van herkomst:
- CN
The TE Connectivity Toggle Switch is a 3PDT (three-pole, double-throw) switch designed for panel mounting. It features a bat-style actuator, solder lug terminals, and sealed construction for durability and reliable operation2. This switch is ideal for industrial and commercial applications, offering secure switching performance.
Compliant with EU RoHS Directive for reduced hazardous materials
Meets EU ELV Directive standards ensuring safety and reliability
Supports a variety of applications in electrical and electronic devices
Contributions to sustainability through eco friendly practices
Designed for seamless integration into complex systems
Gerelateerde Links
- TE Connectivity Toggle Switch, Panel Mount
- TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch, Panel Mount, ON-(ON), DPDT, Wire Lug Terminal, 125 V ac
- TE Connectivity Toggle Switch, Panel Mount, (On)-On, DPDT, Solder Terminal
- TE Connectivity Toggle Switch, Panel Mount, On-On, 3PDT, Solder Terminal
- TE Connectivity Toggle Switch, Panel Mount, On-Off-On, DPDT, Wire Lug Terminal, 125 V ac
- TE Connectivity Toggle Switch, Panel Mount Mount, On-On, SPDT, Solder Terminal, 24 V, 240 V
- TE Connectivity Toggle Switch, Panel Mount Mount, On-None-On, DPDT, Quick Connect Terminal Terminal, 30 V, 125 V