OPTIBELT 8 T5 / 575 Timing Belt, 115 Teeth, 575mm Length, 8mm Width
- RS-stocknr.:
- 208-978
- Fabrikantnummer:
- 8 T5 / 575
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 12,84
(excl. BTW)
€ 15,54
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 12,84 |
*prijsindicatie
- RS-stocknr.:
- 208-978
- Fabrikantnummer:
- 8 T5 / 575
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Length | 575mm | |
| Width | 8mm | |
| Pitch | 5mm | |
| Number of Teeth | 115 | |
| Profile | T5 | |
| Material | Polyurethane | |
| Series | ALPHA TORQUE | |
| Tooth Height | 1.2mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +80°C | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Length 575mm | ||
Width 8mm | ||
Pitch 5mm | ||
Number of Teeth 115 | ||
Profile T5 | ||
Material Polyurethane | ||
Series ALPHA TORQUE | ||
Tooth Height 1.2mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
- Land van herkomst:
- IE
The optibelt ALPHA TORQUE is made from abrasion-resistant polyurethane with a hardness of 86 Shore A. Its basic characteristics include unusually good oil resistance for polyurethane, as well as a certain resistance to acids and alkaline solutions. These belts can be reinforced with tension cords made of steel, highly flexible steel, stainless steel, aramid, polyester or Vectran to suit a wide range of applications.
Good oil and chemical resistance
Large selection of tension cord materials
Quick availability
Steel cord
Maintenance free
Large selection of tension cord materials
Quick availability
Steel cord
Maintenance free
Gerelateerde Links
- OPTIBELT Timing Belt, 115 Teeth, 575mm Length, 8mm Width
- OPTIBELT 10 T5 / 575 Timing Belt, 115 Teeth, 575mm Length, 10mm Width
- OPTIBELT 16 T5 / 575 Timing Belt, 115 Teeth, 575mm Length, 16mm Width
- OPTIBELT 25 T5 / 575 Timing Belt, 115 Teeth, 575mm Length, 25mm Width
- OPTIBELT 12 T5 / 575 Timing Belt, 115 Teeth, 575mm Length, 12mm Width
- OPTIBELT 20 T5 / 575 Timing Belt, 115 Teeth, 575mm Length, 20mm Width
- OPTIBELT 6 T5 / 575 Timing Belt, 115 Teeth, 575mm Length, 6mm Width
- OPTIBELT 16 T5 / 575 AP Timing Belt, 115 Teeth, 575mm Length, 16mm Width