Loctite Yellow Thread Lock, 6 h Cure Time
- RS-stocknr.:
- 261-6804
- Fabrikantnummer:
- LOCTITE 577 TTL 50ML EGFD
- Fabrikant:
- Loctite
Subtotaal (1 eenheid)*
€ 45,98
(excl. BTW)
€ 55,64
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 12 stuk(s) vanaf 23 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 45,98 |
*prijsindicatie
- RS-stocknr.:
- 261-6804
- Fabrikantnummer:
- LOCTITE 577 TTL 50ML EGFD
- Fabrikant:
- Loctite
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Loctite | |
| Product Type | Thread Lock | |
| Application | Threadlocking | |
| Material Compatibility | Acrylic | |
| Threadlocking Strength | Medium | |
| Cure Time | 6 h | |
| Colour | Yellow | |
| Product Form | Paste | |
| Standards/Approvals | No | |
| Viscosity | High, Thixotropic | |
| Base Chemical | Dimethacrylate Ester | |
| Specific Gravity | 1.1 | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Product Type Thread Lock | ||
Application Threadlocking | ||
Material Compatibility Acrylic | ||
Threadlocking Strength Medium | ||
Cure Time 6 h | ||
Colour Yellow | ||
Product Form Paste | ||
Standards/Approvals No | ||
Viscosity High, Thixotropic | ||
Base Chemical Dimethacrylate Ester | ||
Specific Gravity 1.1 | ||
- Land van herkomst:
- IE
The Loctite medium-strength, general purpose thread sealant is used for straight/straight and straight/taper threads and fittings fills the space between threaded parts and seals and locks at the same time is designed for the locking and sealing of metal pipes and fittings as well as other threaded assemblies.
Excellent chemical resistance
Instant low pressure seal
Suitable for all metals
Locks connection against vibration-induced loosening and other stresses
Easy to apply
Cures on active and inactive metals
Certifications
DVGW, NSF, WRAS
Gerelateerde Links
- Loctite Loctite Red Thread Lock, 25 min Cure Time
- Loctite Green Thread Lock, 2 h Cure Time
- Loctite Loctite Green Thread Lock, 10 min Cure Time
- Loctite 2400 Blue Thread Lock, 5 ml, 24 h Cure Time
- Loctite V5004 Pink, Blue Thread Lock, 50 ml Cartridge, 24 h Cure Time
- Loctite 243 Blue Thread Lock, 1 L, 10 min Cure Time
- Loctite 2701 Green Thread Lock, 1 L, 4 to 25 min Cure Time
- Loctite 2701 Green Thread Lock, 250 ml, 4 to 25 min Cure Time
