Loctite LOCTITE 276 Green Thread Lock, 250 ml Bottle, 24 hours Cure Time
- RS-stocknr.:
- 886-305
- Fabrikantnummer:
- LOCTITE 276 250ml
- Fabrikant:
- Loctite
Subtotaal (1 eenheid)*
€ 446,96
(excl. BTW)
€ 540,82
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending 2 stuk(s) vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 446,96 |
*prijsindicatie
- RS-stocknr.:
- 886-305
- Fabrikantnummer:
- LOCTITE 276 250ml
- Fabrikant:
- Loctite
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Loctite | |
| Trade Name | LOCTITE 276 | |
| Product Type | Thread Lock | |
| Application | Threadlocking | |
| Material Compatibility | Brass, Steel, Zinc Dichromate | |
| Threadlocking Strength | High | |
| Cure Time | 24 hours | |
| Colour | Green | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 250 ml | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO 2137 | |
| Viscosity | 620 mPa.s | |
| Specific Gravity | 1.05 | |
| Base Chemical | Dimethacrylate Ester | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Trade Name LOCTITE 276 | ||
Product Type Thread Lock | ||
Application Threadlocking | ||
Material Compatibility Brass, Steel, Zinc Dichromate | ||
Threadlocking Strength High | ||
Cure Time 24 hours | ||
Colour Green | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 250 ml | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO 2137 | ||
Viscosity 620 mPa.s | ||
Specific Gravity 1.05 | ||
Base Chemical Dimethacrylate Ester | ||
Vrijgesteld
- Land van herkomst:
- IE
The Hartmann thread locker designed to permanently lock and seal threaded fasteners. Its unique capillary action allows the low-viscosity liquid to wick directly into threads without any disassembly.
Cures in the absence of air, providing a strong bond for metal surfaces
One-component formulation requires no mixing for ease of use
Develops high breakaway strength suitable for threaded applications
Low viscosity allows for effortless application and penetration into threads
Gerelateerde Links
- Loctite LOCTITE 242 Blue Thread Lock Bottle, 24 hours Cure Time
- Loctite 270 Green Thread Lock, 10 ml Bottle, 24 h Cure Time
- Loctite 243 Blue Threadlocking Adhesive, 250 ml Bottle, 24 h Cure Time
- Loctite 221 Purple Threadlocking Adhesive, 50 ml Bottle, 24 h Cure Time
- Loctite 2400 Blue Threadlocking Adhesive, 5 ml Bottle, 24 h Cure Time
- Loctite 2700 Green Threadlocking Adhesive, 5 ml Bottle, 24 h Cure Time
- Loctite 243 Blue Threadlocking Adhesive, 50 ml Bottle, 24 h Cure Time
- Loctite Varnistop 7400 Red Thread Lock, 20 ml Bottle, 6 h Cure Time
