RS PRO Type N Mineral Insulated Thermocouple 500 mm Length, 1.5 mm Diameter, -40 °C → 1250 °C Max
- RS-stocknr.:
- 611-8309
- Artikelnummer Distrelec:
- 304-17-629
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 65,12
(excl. BTW)
€ 78,80
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 21 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 65,12 |
| 5 - 9 | € 63,18 |
| 10 + | € 60,57 |
*prijsindicatie
- RS-stocknr.:
- 611-8309
- Artikelnummer Distrelec:
- 304-17-629
- Fabrikant:
- RS PRO
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | RS PRO | |
| Product Type | Mineral Insulated Thermocouple | |
| Thermocouple Type | N | |
| Probe Diameter | 1.5mm | |
| Probe Length | 500mm | |
| Probe Material | Nicrosil Alloy | |
| Maximum Temperature Sensed | 1250°C | |
| Series | RS PRO | |
| Terminal Type | Tail Wire | |
| Cable Length | 2m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Mineral Insulated Thermocouple | ||
Thermocouple Type N | ||
Probe Diameter 1.5mm | ||
Probe Length 500mm | ||
Probe Material Nicrosil Alloy | ||
Maximum Temperature Sensed 1250°C | ||
Series RS PRO | ||
Terminal Type Tail Wire | ||
Cable Length 2m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -40°C | ||
- Land van herkomst:
- GB
RS PRO Type N Thermocouple, +1250°C, 500 mm Length, 1.5 mm Diameter
Use this Type N thermocouple from RS PRO to measure temperature changes in extreme environments. Its junction is constructed from a positive nickel-chrome-silicon alloy and a negative nickel-silicon conductor that together create a voltage reading as the device heats up or cools.
The nicrosil probe material is a special alloy that has high thermoelectric stability and resistance to rust. The insulated hot junction provides electrical shielding and protects the sensor from electromagnetic interference. This makes for accurate and reliable temperature readings.
The flexible probe allows you to install this device in a variety of positions and the rugged construction means you can use it in applications that feature high pressure, strong vacuums or heavy vibration. You'll commonly find this type of thermocouple in heat treatment processes, synthetic Fibre production and the paper industry.
Features and Benefits
• Cable length of 2 m
• Maximum sensed temperature of +1250°C
• Probe diameter of 1.5 mm
• Probe length of 500 mm
• Nicrosil alloy probe material
• Meets International Electrotechnical Commission (IEC) standards
• Cable termination type
• Type N thermocouple
Gerelateerde Links
- RS PRO Type N Mineral Insulated Thermocouple 500 mm Length, 1.5 mm Diameter, -40 °C → 1250 °C Max
- RS PRO Type N Mineral Insulated Thermocouple 500 mm Length, 3 mm Diameter, -40 °C → 1250 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length, 1.5 mm Diameter → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length, 1.5 mm Diameter, -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length, 1.5 mm Diameter → 1100 °C Max, RSCAL
- RS PRO Type Type T Mineral Insulated Thermocouple 500 mm Length, 1.5 mm Diameter, -100 °C → 400 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1.5 m Length, 1.5 mm Diameter, -40 °C → 1100 °C Max
- Prosensor J115 Type J Mineral Insulated Thermocouple 500 mm Length, 1.5 mm Diameter, -200 °C → 600 °C Max