Amphenol Advanced Sensors Thermistor 10 kΩ, DO-35 62.33 mm 29.2 mm
- RS-stocknr.:
- 210-4305
- Fabrikantnummer:
- AL03006-5818-97-G1
- Fabrikant:
- Amphenol Advanced Sensors
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 6,24
(excl. BTW)
€ 7,55
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 200 stuk(s) vanaf 10 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 45 | € 1,248 | € 6,24 |
| 50 - 95 | € 1,078 | € 5,39 |
| 100 - 245 | € 1,054 | € 5,27 |
| 250 - 495 | € 1,022 | € 5,11 |
| 500 + | € 0,998 | € 4,99 |
*prijsindicatie
- RS-stocknr.:
- 210-4305
- Fabrikantnummer:
- AL03006-5818-97-G1
- Fabrikant:
- Amphenol Advanced Sensors
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Amphenol Advanced Sensors | |
| Product Type | Thermistor | |
| Series | Thermometric Diode | |
| Packaging | Reel | |
| Tolerance ± | 10% | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Application | Automotive, HVAC, Telecom, White Goods | |
| Package/Case | DO-35 | |
| Maximum Power Rating | 25mW | |
| Pin Count | 2 | |
| Resistance at 25°C | 10kΩ | |
| Standards/Approvals | RoHS | |
| Diameter | 1.9mm | |
| Depth | 29.2mm | |
| Length | 62.33mm | |
| Maximum Operating Temperature | 250°C | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Advanced Sensors | ||
Product Type Thermistor | ||
Series Thermometric Diode | ||
Packaging Reel | ||
Tolerance ± 10% | ||
Automotive Standard No | ||
Mount Type Surface | ||
Application Automotive, HVAC, Telecom, White Goods | ||
Package/Case DO-35 | ||
Maximum Power Rating 25mW | ||
Pin Count 2 | ||
Resistance at 25°C 10kΩ | ||
Standards/Approvals RoHS | ||
Diameter 1.9mm | ||
Depth 29.2mm | ||
Length 62.33mm | ||
Maximum Operating Temperature 250°C | ||
Minimum Operating Temperature -40°C | ||
- Land van herkomst:
- US
The Amphenol Advanced Sensors AL03006-5818-97-G1 Thermometric Diode Series of Glass-Encapsulated NTC Thermistors consists of a range of NTC chip thermistors in DO-35 style glass package (diode outline) with axial solder-coated copper-clad steel wires. Glass body provides hermetic seal and voltage insulation and excellent stability. Time Constant 7 seconds, Dissipation Constant 3.0 mW/°C, Standard Resistance Tolerance ±10% @ 77°F (25°C).
Designed for accurate temperature measurement, control and compensation.
Tight tolerances on resistance and B value.
Operation up to 482°F (250°C) with excellent stability.
Glass body provides hermetic seal and voltage insulation and excellent stability.
Designed for cost effective solid state sensor.
Resistant to corrosive atmospheres and harsh environments.
Gerelateerde Links
- Amphenol Advanced Sensors Thermistor 10 kΩ, DO-35 62.33 mm 29.2 mm
- Amphenol Advanced Sensors Glass Encapsulated NTC Thermistor, NTC Type 100 kΩ, DO-35 62.33 mm
- Amphenol Advanced Sensors Glass Encapsulated NTC Thermistor, NTC Type 30 kΩ, DO-35 62.33 mm
- Amphenol Advanced Sensors Glass Encapsulated NTC Thermistor, NTC Type 1 mΩ, DO-35
- Amphenol Advanced Sensors NTC Thermistor, -50 °C Min, 150 °C Max
- Amphenol Advanced Sensors Thermistor
- Amphenol Advanced Sensors Thermistor 10 Ω
- Amphenol Advanced Sensors Thermistor 50 Ω