Murata PTC Thermistor, PTC Type 470 Ω 800 μm 1.6 mm 800 μm
- RS-stocknr.:
- 181-1322
- Fabrikantnummer:
- PRF18BD471QS5RB
- Fabrikant:
- Murata
Subtotaal (1 rol van 500 eenheden)*
€ 149,00
(excl. BTW)
€ 180,50
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 500 + | € 0,298 | € 149,00 |
*prijsindicatie
- RS-stocknr.:
- 181-1322
- Fabrikantnummer:
- PRF18BD471QS5RB
- Fabrikant:
- Murata
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Murata | |
| Product Type | PTC Thermistor | |
| Series | PRF | |
| Temperature Coefficient Type | PTC | |
| Packaging | 180 mm Dia Paper Tape | |
| Tolerance ± | 50% | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Application | Safety, Powertrain | |
| Resistance at 25°C | 470Ω | |
| Length | 1.6mm | |
| Height | 800μm | |
| Standards/Approvals | IEC 60068-2-58, IEC 60068-2-6, IEC 60068-2-1, IEC 60068-2-2, IEC 60068-2-67, IEC 60068-2-14 | |
| Depth | 800μm | |
| Termination Style | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Product Type PTC Thermistor | ||
Series PRF | ||
Temperature Coefficient Type PTC | ||
Packaging 180 mm Dia Paper Tape | ||
Tolerance ± 50% | ||
Automotive Standard No | ||
Mount Type Surface | ||
Application Safety, Powertrain | ||
Resistance at 25°C 470Ω | ||
Length 1.6mm | ||
Height 800μm | ||
Standards/Approvals IEC 60068-2-58, IEC 60068-2-6, IEC 60068-2-1, IEC 60068-2-2, IEC 60068-2-67, IEC 60068-2-14 | ||
Depth 800μm | ||
Termination Style Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
- Land van herkomst:
- JP
This chip "POSISTOR" is an SMD type for overheat sensing in power transistors, power diodes and power Ics in hybrid circuits.
The SMD type's small size and light weight are helpful in miniaturizing the circuit.
Excellent thermal response.
Elements of solid-state construction provide excellent mechanical vibration and impact resistance.
Contactless operation provides prolonged service life and noiseless operation.
Lead is not contained in the terminations
Gerelateerde Links
- Murata PTC Thermistor, PTC Type 470 Ω 800 μm 1.6 mm 800 μm
- Murata Thermistor, PTC Type 470 Ω, 0603 800 μm 1.6 mm 800 μm
- Murata Thermistor, PTC Type, 0603 800 μm 1.6 mm 800 μm
- Murata Thermistor, PTC Type 1 Ω, 0603 800 μm 1.6 mm 800 μm
- Murata Thermistor, PTC Type 100 Ω, 0603 800 μm 1.6 mm 800 μm
- Murata Thermistor, PTC Type 220 Ω, 0603 800 μm 1.6 mm 800 μm
- Murata Thermistor, PTC Type 47 Ω, 0603 800 μm 1.6 mm 800 μm
- Murata Thermistor, PTC Type 33 Ω, 0603 800 μm 1.6 mm 800 μm