Crouzet 26532720N Series Thermal Transfer Pad, 0.003 in Thick, 0.9 W/mK, 57.5 mm, 44.5mm
- RS-stocknr.:
- 234-8864
- Fabrikantnummer:
- 26532720N
- Fabrikant:
- Crouzet
Subtotaal (1 verpakking van 20 eenheden)*
€ 34,62
(excl. BTW)
€ 41,90
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 320 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 20 + | € 1,731 | € 34,62 |
*prijsindicatie
- RS-stocknr.:
- 234-8864
- Fabrikantnummer:
- 26532720N
- Fabrikant:
- Crouzet
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Crouzet | |
| Product Type | Thermal Transfer Pad | |
| Thickness | 0.003in | |
| Thermal Conductivity | 0.9W/mK | |
| Self-Adhesive | No | |
| Width | 44.5mm | |
| Standards/Approvals | RoHS | |
| Length | 57.5mm | |
| Colour | White | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Series | 26532720N | |
| Alles selecteren | ||
|---|---|---|
Merk Crouzet | ||
Product Type Thermal Transfer Pad | ||
Thickness 0.003in | ||
Thermal Conductivity 0.9W/mK | ||
Self-Adhesive No | ||
Width 44.5mm | ||
Standards/Approvals RoHS | ||
Length 57.5mm | ||
Colour White | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
Series 26532720N | ||
- Land van herkomst:
- FR
The Crouzet solid state relays and there accessories are back and offering the same power in a new, lightweight design ideal for harsh environments. This is a pre-cut thermal pad/sticker used for heatsink mountings in solid state relays as an accessory.
Density 2.1 g/cc
Thickness 0.003 in (0.076mm)
Phase change softening temperature 52 °C
Maximum use temperature 200 °C
Gerelateerde Links
- Crouzet 26532722N Series Self-Adhesive Thermal Transfer Pad, 0.003 in Thick, 0.9 W/mK, 36.8 mm, 36.8mm
- TE Connectivity Thermal Transfer Thermal Transfer Pad Self-Adhesive (English)
- Bergquist 700UT Series Self-Adhesive Thermal Interface Pad, 0.003 in Thick, 0.7 W/mK, 250 in, 11in, Phase Change Thermal
- i-Autoc KTP Series Self-Adhesive Thermal Interface Pad, 150 μm Thick, 2 W/mK, 57.5 mm, Graphite
- Bergquist Sil-Pad K4 Series Thermal Interface Pad, 152 μm Thick, 0.9 W/mK, 19.05 mm, 12.7mm, Thin Film Polyimide
- Bergquist Sil-Pad 400 Series Self-Adhesive Thermal Interface Pad, 180 μm Thick, 0.9 W/mK, 41.91 mm, 28.96mm, Fibreglass
- Bergquist Sil-Pad 400 Series Self-Adhesive Thermal Interface Pad, 180 μm Thick, 0.9 W/mK, 21.97 mm, 16.51mm, Fibreglass
- Bergquist Sil-Pad K4 Series Thermal Interface Pad, 150 μm Thick, 0.9 W/mK, 25.4 mm, 19mm, Thin Film Polyimide