TE Connectivity JWD Thermal Magnetic Circuit Breaker - 1-Pole, Through Hole, 0.5A Current Rating, 20 V dc

Subtotaal (1 verpakking van 12 eenheden)*

€ 245,04

(excl. BTW)

€ 296,50

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 28 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 245,04€ 20,42

*prijsindicatie

RS-stocknr.:
508-424
Fabrikantnummer:
1-1393771-2
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Product Type

Thermal Magnetic Circuit Breaker

Current Rating

0.5A

Number of Poles

1

Series

JWD

Width

7.62mm

Mount Type

Through Hole

Terminal Type

Solder Pin

Standards/Approvals

2016 Restricted Materials Above Threshold, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006

Height

8mm

Rated DC Voltage

20V dc

Land van herkomst:
MX
The TE Connectivity Reed relay offers unparalleled reliability and efficiency for DC applications, featuring a monostable coil magnetic system. Designed for 1 Form B SPST-NC configurations, it excels in situations where precision control is crucial. With a compact footprint, it provides powerful performance without sacrificing space, making it an ideal choice for circuit designs in various environments. The robust contact rating of 0.5 A reinforces its durability, ensuring consistent operation under challenging conditions. Additionally, it supports essential features like coil suppression diodes for enhanced longevity and safer performance. Perfectly suited for demanding electromechanical applications, this relay is a versatile component for engineers and designers alike, looking for dependable solutions in modern electronics.

Compact design maximizes available space in your application

Monostable configuration simplifies control mechanisms

Features coil suppression for improved operational lifespan

Robust insulation ratings enhance safety during operation

Tailored for both wave soldering and board mounting applications

Crafted from high-quality ruthenium material for reliable contact performance

Environmentally compliant with EU directives for safe usage

Versatile usage conditions, withstanding varied temperature ranges

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.