CALTEST CT3669-15-8 Lead Oscilloscope Probe Accessory, For Use With Oscilloscope
- RS-stocknr.:
- 735-632
- Fabrikantnummer:
- CT3669-15-8
- Fabrikant:
- CALTEST
Subtotaal (1 eenheid)*
€ 4,17
(excl. BTW)
€ 5,05
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 27 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4,17 |
*prijsindicatie
- RS-stocknr.:
- 735-632
- Fabrikantnummer:
- CT3669-15-8
- Fabrikant:
- CALTEST
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | CALTEST | |
| Accessory Type | Lead | |
| Product Type | Oscilloscope Probe Accessory | |
| For Use With | Oscilloscope | |
| Alles selecteren | ||
|---|---|---|
Merk CALTEST | ||
Accessory Type Lead | ||
Product Type Oscilloscope Probe Accessory | ||
For Use With Oscilloscope | ||
- Land van herkomst:
- TW
The CALTEST ground lead provides a reliable connection for oscilloscopes, essential for achieving accurate measurements. Designed to enhance performance, it facilitates stable grounding in various electrical testing applications.
Ground lead features a 0.6 mm pin jack
Measures 15 cm (6 inches) in length
Finished in grey with a gold C-Clip
Compliant with RoHS (2011/65/EU) standards
Technical data is subject to change without notice
Gerelateerde Links
- CALTEST CT3662 Probe Accessory Oscilloscope Probe Accessory, For Use With Oscilloscope Probe
- CALTEST CT2714 Probe Accessory Oscilloscope Probe Accessory, For Use With Oscilloscope Probe
- CALTEST CT3672 Probe Accessory Oscilloscope Probe Accessory, For Use With Oscilloscope Probe
- CALTEST CT2711A-0 Probe Accessory Oscilloscope Probe Accessory, For Use With Oscilloscope Probe
- CALTEST CT3647-8 Replacement Sprung Hook Oscilloscope Probe Accessory, For Use With Oscilloscope Probe
- CALTEST CT2710-12-8 Lead Test Probe Lead, For Use With Oscilloscope Probe
- CALTEST CT2838A Probe Accessory Kit Accessory Kit, For Use With Oscilloscope Probe
- CALTEST CT4386 Replacement Sprung Hook Oscilloscope Probe Accessory, For Use With Oscilloscope Probe