Phoenix Contact, ME Polyamide Terminal Block Housing IP20, Latching
- RS-stocknr.:
- 558-668
- Fabrikantnummer:
- 2853365
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 100 eenheden)*
€ 175,21
(excl. BTW)
€ 212,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 175,21 | € 1,752 |
*prijsindicatie
- RS-stocknr.:
- 558-668
- Fabrikantnummer:
- 2853365
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| IP Rating | IP20 | |
| Series | ME | |
| Material | Polyamide | |
| Mounting Type | Latching | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
IP Rating IP20 | ||
Series ME | ||
Material Polyamide | ||
Mounting Type Latching | ||
- Land van herkomst:
- DE
The Phoenix Contact DIN rail housing is designed for PCB terminal blocks with screw connection. It has dimensions of 22.6 mm in width, 99 mm in height, and 45.85 mm in depth, with a red color similar to RAL 3001, providing a reliable and efficient solution for terminal block applications.
Tool free mounting
Flammability rating V0 in accordance with UL 94
Variety of connection technology
Can be mounted on the DIN rail
With integrated or DIN rail mountable bus connector as an option
Flammability rating V0 in accordance with UL 94
Variety of connection technology
Can be mounted on the DIN rail
With integrated or DIN rail mountable bus connector as an option
Gerelateerde Links
- Phoenix Contact, ME 22 Polyamide Terminal Block Housing IP20, Latching
- Phoenix Contact, ME 35 Polyamide Terminal Block Housing IP20, Latching
- Phoenix Contact, ME 45 Polyamide Terminal Block Housing IP20, Latching
- Phoenix Contact Polyamide Terminal Block Housing, Screw Mount
- Phoenix Contact 2-Way Earth Terminal Block, 26 → 10 AWG Wire, Screw Down, Polyamide Housing
- Phoenix Contact 4-Way DIN Rail Earth Terminal Block, 2.5mm², 0.14 → 4 mm² Wire, Push In, Polyamide Housing
- Phoenix Contact 2-Way PT 4-PE Earth Terminal Block, 24 → 10 AWG Wire, Push In, Polyamide Housing
- Phoenix Contact 2-Way MT1.5-PE Earth Terminal Block, 26 → 16 AWG Wire, Screw Down, Polyamide Housing