Phoenix Contact, ESL60 Insert Strip for use with Terminal Strip Marker Carrier
- RS-stocknr.:
- 522-330
- Fabrikantnummer:
- 0804287
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 818,39
(excl. BTW)
€ 990,25
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 818,39 | € 81,839 |
*prijsindicatie
- RS-stocknr.:
- 522-330
- Fabrikantnummer:
- 0804287
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Accessory Type | Insert Strip | |
| For Use With | Terminal Strip Marker Carrier | |
| Series | ESL60 | |
| Mounting Type | Insertion In Base Strip | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Accessory Type Insert Strip | ||
For Use With Terminal Strip Marker Carrier | ||
Series ESL60 | ||
Mounting Type Insertion In Base Strip | ||
- Land van herkomst:
- DE
The Phoenix Contact insert strip is designed for precise terminal marking with exceptional durability and clarity. Ideal for professional use, it features a clean white surface that can be easily adapted for labelling needs. The insert strip ensures a seamless integration into the UBE/D terminal strip marker carrier, making identification straightforward and efficient. Crafted from high-quality polyester foil, this product is engineered for resilience in various environments. Whether for indoor or outdoor applications, the insert strip performs admirably, standing up to challenging conditions while maintaining its integrity and legibility. This product underscores a commitment to quality and functionality, making it a reliable choice for effective organisation of terminals and connections.
Comes with an impressive 72 individual labels for extensive marking options
Designed to withstand extreme temperature variations, ensuring reliability under diverse conditions
Manufactured with materials free from silicone and halogens, promoting environmental safety
Features wipe resistance according to stringent industry standards for lasting readability
Tested for UV resistance, ensuring prolonged use in sunlight without degradation
Offers easy insertion for quick changes and updates in terminal markings
Designed to withstand extreme temperature variations, ensuring reliability under diverse conditions
Manufactured with materials free from silicone and halogens, promoting environmental safety
Features wipe resistance according to stringent industry standards for lasting readability
Tested for UV resistance, ensuring prolonged use in sunlight without degradation
Offers easy insertion for quick changes and updates in terminal markings
Gerelateerde Links
- Phoenix Contact, KLM 4 Marker Carrier for use with Terminal strip marker
- Phoenix Contact Terminal Strip Marker Carrier for use with E/MBK
- Phoenix Contact, KLM Terminal Strip Marker Carrier for use with for use with Terminal Blocks
- Phoenix Contact, EMT Insert Label for use with CARRIER/L-EMP Marker Carriers
- Phoenix Contact, KLM 3-L Terminal Strip Marker Carrier for use with for use with Terminal Blocks
- Phoenix Contact, KLM-A + ESL 44X7 Terminal Strip Marker Carrier for use with for use with Terminal Blocks
- Phoenix Contact Cable Marker Carrier Strip 23mm
- Phoenix Contact Cable Marker Carrier Strip 15mm
