Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- RS-stocknr.:
- 499-310
- Fabrikantnummer:
- 1051016:0171
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 90,96
(excl. BTW)
€ 110,06
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 27 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 90,96 | € 9,096 |
*prijsindicatie
- RS-stocknr.:
- 499-310
- Fabrikantnummer:
- 1051016:0171
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB6 | |
| Mounting Type | Latching | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Blocks | ||
Series ZB6 | ||
Mounting Type Latching | ||
- Land van herkomst:
- DE
The Phoenix Contact Zack marker strip is a 10-section, horizontally labelled strip featuring consecutive numbers from 171 to 180. It is designed for terminal blocks with a width of 6.2 mm and uses a latching mounting type for secure installation. The marker strip is made of white material, providing clear visibility for labeling and identification purposes in various applications.
Made of PA
Free from silicon
Free from halogen
V2 flammability rating according to UL 94
Free from silicon
Free from halogen
V2 flammability rating according to UL 94
Gerelateerde Links
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS : 141 - 150 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS :61 -70 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS :51 -60 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS : 121 - 130 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS : 131 - 140 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS :11 -20 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS :91 - 100 Marker Strip for use with for use with Terminal Blocks
