Gefran 1800 PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 4 Output Analogue, Relay, 100 V ac, 240 V ac Supply
- RS-stocknr.:
- 437-0959
- Fabrikantnummer:
- 1800-RRR0I0-1121-000
- Fabrikant:
- Gefran
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
la pièce
776,13 €
(excl. BTW)
939,12 €
(incl. BTW)
- RS-stocknr.:
- 437-0959
- Fabrikantnummer:
- 1800-RRR0I0-1121-000
- Fabrikant:
- Gefran
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Gefran | |
| Output Type | Analogue, Relay | |
| Supply Voltage | 100 V ac, 240 V ac | |
| Size | 96 x 96 (1/4 DIN)mm | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Temperature Range | +44 → +1800 (Type B Thermocouple) °C, 0 → +1000 (Type J Thermocouple) °C, 0 → +1100 (Ni-Ni-Mo Type - Input) °C, 0 → +1300 (Type K Thermocouple - NiCr-Ni - Input) °C, 0 → +1300 (Type N Thermocouple - NiCrSi-NiSi - Input) °C, 0 → +1750 (Type R Thermocouple - Pt13Rh-Pt - Input) °C, 0 → +1750 (Type S Thermocouple - Pt10Rh-Pt - Input) °C, 0 → +600 (L-GOST - NiCr-CuNiType - Input) °C, -100 → +750 (Type E Thermocouple - NiCr-CuNi - Input) °C, -200 → +400 (Type T Thermocouple - Cu-CuNi - Input) °C, -200 → +600 (JPT100 - RTD 3 Wires - Input) °C, -200 → +850 (PT100 - RTD 3 Wires - Input) °C, -55 → +120 (PTC - Input) °C | |
| Control Type | ON/OFF | |
| Communication Module Available | Yes | |
| Display Type | LED, Multi Line | |
| IP Rating | IP65 | |
| Series | 1800 | |
| Range | Gefran 1800 | |
| Additional Functionality | ON/OFF | |
| Display Colour | Green | |
| Panel Depth | 113mm | |
| Alles selecteren | ||
|---|---|---|
Merk Gefran | ||
Output Type Analogue, Relay | ||
Supply Voltage 100 V ac, 240 V ac | ||
Size 96 x 96 (1/4 DIN)mm | ||
Number of Outputs 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Temperature Range +44 → +1800 (Type B Thermocouple) °C, 0 → +1000 (Type J Thermocouple) °C, 0 → +1100 (Ni-Ni-Mo Type - Input) °C, 0 → +1300 (Type K Thermocouple - NiCr-Ni - Input) °C, 0 → +1300 (Type N Thermocouple - NiCrSi-NiSi - Input) °C, 0 → +1750 (Type R Thermocouple - Pt13Rh-Pt - Input) °C, 0 → +1750 (Type S Thermocouple - Pt10Rh-Pt - Input) °C, 0 → +600 (L-GOST - NiCr-CuNiType - Input) °C, -100 → +750 (Type E Thermocouple - NiCr-CuNi - Input) °C, -200 → +400 (Type T Thermocouple - Cu-CuNi - Input) °C, -200 → +600 (JPT100 - RTD 3 Wires - Input) °C, -200 → +850 (PT100 - RTD 3 Wires - Input) °C, -55 → +120 (PTC - Input) °C | ||
Control Type ON/OFF | ||
Communication Module Available Yes | ||
Display Type LED, Multi Line | ||
IP Rating IP65 | ||
Series 1800 | ||
Range Gefran 1800 | ||
Additional Functionality ON/OFF | ||
Display Colour Green | ||
Panel Depth 113mm | ||
- Land van herkomst:
- IT
1800 series temperature controller
Self-adjusting, self-adapting, soft start, auto / manual function, internal / external preset.
The main measurement input is universal, allowing various types of sensors to be connected.
The unit is equipped with 3 relay outputs for hot, cold or hot / cold regulation outputs and/or for alarm outputs.
Alarm for load break or sensor short circuit.
Alarms can be configured as required.
One model features 2 logical inputs with configurable functions and sensor power supply (24 V dc / 30 mA).
Main applications: ceramic ovens, rubber vulcanisation, food processing industry, chemical and pharmaceutical industry, plastic extrusion and injection presses, climate chambers and test benches.