Molex Female Telephone Connector, HandyLink, 16 Way Solder Termination

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Verpakkingsopties
RS-stocknr.:
196-693
Fabrikantnummer:
44828-1162
Fabrikant:
Molex
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Molex

Connector Type

Telephone/Telecom

Gender

Female

Number of Ways

16

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Housing Material

Thermoplastic

Colour

Black

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Series

HandyLink

Series Number

44995

Molex Handylink™


Standard, off-the-shelf 0.80 mm cable-to-board, board-to-board and cradle I/O system.The HandyLink family includes a right-angle SMT receptacle, a wire and PCB version of the plug, perpendicular and parallel mounted cradle connectors for docking applications and a wide array of cable assemblies and accessories including full turn-key cradle design.HandyLink™ offers a perfect solution to any hand-held device design or application.

Features and Benefits


Compliant with USB 2.0, supporting transmission speeds up to 480 MBps
compression-style highly durable contact design allows for 20,000 mating cycles
Integrated latch design inside alignment posts provides protection to latch and offers secure mating retention,
Inserted molded receptacles support IP54
Low profile height of 3.50 mm and compact width of 21.0 mm reduce real estate and minimizes the size of the application,
FMLB contacts enable hot-swapping circuitry
Combinations of off-the-shelf configurations in docking and cable-to-board allow for full design flexibility
1.5A continuous current rating, up to 3.0A in some configurations, allows for high-power throughput and hybrid I/O
Integrated solderable latch eliminates additional need for hold down features
Fully RoHS-compliant and compatible with lead-free soldering processes up to 260°C