Eaton 10A Centred Tag Fuse, NH000, 690V ac
- RS-stocknr.:
- 703-8771
- Fabrikantnummer:
- 10NHG000B-690
- Fabrikant:
- Eaton
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 5,93
(excl. BTW)
€ 7,18
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 6 stuk(s) vanaf 30 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 24 | € 5,93 |
| 25 - 99 | € 5,12 |
| 100 - 249 | € 4,78 |
| 250 - 499 | € 4,57 |
| 500 + | € 4,35 |
*prijsindicatie
- RS-stocknr.:
- 703-8771
- Fabrikantnummer:
- 10NHG000B-690
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 10A | |
| Fuse Size | NH000 | |
| Voltage Rating | 690V ac | |
| Fuse Standard | DIN 43620-1, DIN 43620-3, IEC 60269-2 | |
| Application Category | gG - gL | |
| Tag Width | 6mm | |
| High Rupture Capacity | Yes | |
| Overall Length | 78.5mm | |
| Body Length | 54mm | |
| Body Width | 21mm | |
| Body Height | 41mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 10A | ||
Fuse Size NH000 | ||
Voltage Rating 690V ac | ||
Fuse Standard DIN 43620-1, DIN 43620-3, IEC 60269-2 | ||
Application Category gG - gL | ||
Tag Width 6mm | ||
High Rupture Capacity Yes | ||
Overall Length 78.5mm | ||
Body Length 54mm | ||
Body Width 21mm | ||
Body Height 41mm | ||
- Land van herkomst:
- IN
Bussmann NH Fuses Type gG/gL, Size 000
Bussmann NH fuses are square bodied industrial fuses that are suitable for a wide range of applications. Designed with a Steatite insulator and corrosion resistant aluminium end plates Bussmann NH fuses are ideal protection when used in conjunction with DIN rail fuse holders.
High breaking capacity
Dual Indication
Dual Indication
Note
Eaton formerly known as Bussmann
Gerelateerde Links
- Eaton 10A Centred Tag Fuse, NH000, 500V ac
- Eaton 10A Centred Tag Fuse, NH000, 690V
- Eaton 10A Centred Tag Fuse, NH000, 690V ac
- Eaton 16A Centred Tag Fuse, NH000, 690V ac
- Eaton 25A Centred Tag Fuse, NH000, 690V ac
- Eaton 40A Centred Tag Fuse, NH000, 690V ac
- Eaton 35A Centred Tag Fuse, NH000, 690V ac
- Siemens 10A Centred Tag Fuse, NH000, 690V