Subtotaal (1 eenheid)*
€ 181,64
(excl. BTW)
€ 219,78
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 181,64 |
*prijsindicatie
- RS-stocknr.:
- 282-6193
- Fabrikantnummer:
- FWE-125A
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 125A | |
| Fuse Size | 30mm | |
| Voltage Rating | 1kV | |
| Fuse Standard | CE, IEC 60269-4 | |
| Tag Type | Bolted | |
| Series | FWE | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 125A | ||
Fuse Size 30mm | ||
Voltage Rating 1kV | ||
Fuse Standard CE, IEC 60269-4 | ||
Tag Type Bolted | ||
Series FWE | ||
Niet conform
- Land van herkomst:
- CN
Eaton Tag Fuse, 125A Current Rating, 1 kV Voltage Rating - FWE-125A
This high-current Eaton tag fuse with a 125A rating is designed to meet the CE Fuse Standard. It provides reliable protection for electrical equipment with its 30mm size and voltage rating of 1 kV. The IEC 60269-4 compliance ensures efficient performance in industrial settings.
Features & Benefits
• CE Fuse Standard and IEC 60269-4 compliance ensure safety and reliability
• 30mm size ensures compatibility with various equipment
• Voltage rating of 1 kV suitable for a wide range of electrical systems
• 30mm size ensures compatibility with various equipment
• Voltage rating of 1 kV suitable for a wide range of electrical systems
Applications
• Ideal for use in DC charging stations for electric vehicles
• Can be used for protecting high-power DC conditioning circuits and DC/DC converters
• Suitable for both private and public charging stations
• Ideal for specialist vehicle onboard applications
• Can be used for protecting high-power DC conditioning circuits and DC/DC converters
• Suitable for both private and public charging stations
• Ideal for specialist vehicle onboard applications
Can it be used in DC charging stations?
Yes, this Eaton Tag Fuse is ideal for use in DC charging stations for electric vehicles.
Will it protect high-power DC conditioning circuits?
Yes, this high-current fuse is designed to protect high-power DC conditioning circuits effectively.
Is it suitable for both private and public charging stations?
Yes, it is versatile and can be used in both private and public charging stations.
Can it be used for specialist vehicle onboard applications?
Yes, it is reliable for specialist vehicle onboard applications requiring reliable electrical protection.
Is it compatible with a voltage rating of 1 kV?
Yes, this high-current fuse is compatible with a voltage rating of 1 kV, making it suitable for a wide range of applications.