Bourns 350A Tag Fuse, 66mm, 800V ac/dc, 24.1mm
- RS-stocknr.:
- 254-4125
- Fabrikantnummer:
- PF-FB1-350
- Fabrikant:
- Bourns
Subtotaal (1 doos van 10 eenheden)*
€ 1.497,72
(excl. BTW)
€ 1.812,24
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 10 + | € 149,772 | € 1.497,72 |
*prijsindicatie
- RS-stocknr.:
- 254-4125
- Fabrikantnummer:
- PF-FB1-350
- Fabrikant:
- Bourns
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
| Merk | Bourns | |
| Current Rating | 350A | |
| Fuse Size | 66mm | |
| Voltage Rating | 800V ac/dc | |
| Fuse Standard | aR | |
| Fixing Centres | 24.1mm | |
| Alles selecteren | ||
|---|---|---|
Merk Bourns | ||
Current Rating 350A | ||
Fuse Size 66mm | ||
Voltage Rating 800V ac/dc | ||
Fuse Standard aR | ||
Fixing Centres 24.1mm | ||
- Land van herkomst:
- TW
The Bourns electrical powerfuse safety device that operates to provide protection against the overflow of current in an electrical circuit. An important component of an electrical powerfuse is a metal wire or strip that melts when excess current flows through it.
Designed to UL 248-13 semiconductor class aR fuse standard
800 VAC/VDC rated voltage
Designed in the traditional round body bolted style package
RoHS compliant and halogen free
Operating temperature is between -55 °C to +125 °C
800 VAC/VDC rated voltage
Designed in the traditional round body bolted style package
RoHS compliant and halogen free
Operating temperature is between -55 °C to +125 °C
Gerelateerde Links
- Bourns 350A Tag Fuse, 66mm, 800V ac/dc, 24.1mm
- Bourns 125A Tag Fuse, 66mm, 800V ac/dc, 24.1mm
- Bourns 160A Tag Fuse, 66mm, 800V ac/dc, 24.1mm
- Bourns 300A Tag Fuse, 66mm, 800V ac/dc, 24.1mm
- Bourns 225A Tag Fuse, 66mm, 800V ac/dc, 24.1mm
- Bourns 250A Tag Fuse, 66mm, 800V ac/dc, 24.1mm
- Bourns 350A Tag Fuse, 38mm, 800V ac/dc, 24.1mm
- Bourns 150A Tag Fuse, 66mm, 800V ac/dc, 24.1mm