ABB 100A Tag Fuse, 79 x 21 x 53mm, 500V

Subtotaal (1 doos van 9 eenheden)*

€ 37,00

(excl. BTW)

€ 44,77

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen
Per Doos
Per stuk*
1 +€ 37,00€ 4,111

*prijsindicatie

RS-stocknr.:
251-3436
Fabrikantnummer:
1SCA022627R1550
Fabrikant:
ABB
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

ABB

Current Rating

100A

Fuse Size

79 x 21 x 53mm

Voltage Rating

500V

Fuse Standard

CE

N.v.t.

Land van herkomst:
HU

ABB Centred Tag Fuse, Straight Tag Orientation, 79x21x53mm - OFAF000H100 1SCA022627R1550


This centred tag fuse provides efficient protection in electrical applications, featuring a current rating of 100A and a voltage rating of 500V. It complies with DIN IEC 60269-1-2 standards and boasts compact dimensions of 79x21x53mm, making it suitable for a variety of installations while ensuring safety and reliability in electrical systems.

Features & Benefits


• High rupture capacity promotes safety during overload conditions
• Rated for 100A, appropriate for heavy-duty use
• NH000 fuse size ensures compatibility with designated systems
• Rated voltage of 500V accommodates a diverse range of equipment
• gG application category allows for versatile application

Applications


• Protects electrical circuits in industrial environments
• Suitable for various automation and mechanical systems
• Ideal for use in control panels and fusegear
• Applicable in power distribution and safety equipment

Can it handle high surge currents?


Yes, this product is designed with high rupture capacity to manage surge conditions.

Is it compatible with other electrical systems?


This component satisfies standard sising and integration criteria for ease of use.

Will it provide adequate safety in critical applications?


The high rupture capacity and adherence to standards ensure safety in essential environments.

Gerelateerde Links